Transformer Cores:
Leiti 854 toodetLeidke poest Farnell Eesti suur valik tooteid Transformer Cores. Meil on suur valik Transformer Cores, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Epcos, Ferroxcube, Fair-rite, Laird & Wurth Elektronik
Kuva
Ostja
Insener
Tootja
Core Type
Outer Diameter
Product Length
Core Size
Core Material Grade
Inner Diameter
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FAIR-RITE | Each | 1+ 11,120 € 10+ 8,240 € 25+ 7,640 € | Kokku:11,12 € Min: 1 / Mitu: 1 | - | - | - | - | - | - | - | - | - | - | - | ||||
3889155 RoHS | FAIR-RITE | Each | 1116+ 0,829 € | Kokku:925,16 € Min: 1116 / Mitu: 1116 | Toroid | - | - | 25.4mm x 15.5mm x 8.15mm | 77 | - | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 62mm | 4mm² | 1.73µH | - | |||
3889152 RoHS | FAIR-RITE | Each | 819+ 1,290 € | Kokku:1 056,51 € Min: 819 / Mitu: 819 | Toroid | - | - | 22.1mm x 13.7mm x 12.7mm | 78 | - | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 54mm | 5.2mm² | 2.795µH | - | |||
3889318 RoHS | FAIR-RITE | Each | 1+ 2,040 € 10+ 1,510 € 25+ 1,310 € 50+ 1,170 € 100+ 1,060 € Veel hinnateavet ... | Kokku:2,04 € Min: 1 / Mitu: 1 | Toroid | - | - | 22.1mm x 13.7mm x 6.35mm | 77 | - | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 54mm | 2.62mm² | 1.305µH | - | |||
3909084 RoHS | FAIR-RITE | Each | 1+ 0,721 € 10+ 0,529 € 25+ 0,468 € 50+ 0,423 € 100+ 0,354 € Veel hinnateavet ... | Kokku:0,72 € Min: 1 / Mitu: 1 | Toroid | - | - | 12.7mm x 7.9mm x 6.35mm | 75 | - | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 31.2mm | 1.5mm² | 3µH | - | |||
3889156 RoHS | FAIR-RITE | Each | 1+ 2,440 € 10+ 1,770 € 25+ 1,500 € 50+ 1,390 € 100+ 1,290 € | Kokku:2,44 € Min: 1 / Mitu: 1 | Toroid | - | - | 22.1mm x 13.7mm x 12.7mm | 75 | - | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 54mm | 5.2mm² | 6.1µH | - | |||
3889139 RoHS | FAIR-RITE | Each | 1+ 17,700 € 10+ 13,510 € 25+ 12,940 € 50+ 12,380 € 100+ 12,260 € | Kokku:17,70 € Min: 1 / Mitu: 1 | Toroid | - | - | 61mm x 35.55mm x 12.7mm | 68 | - | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 145mm | 15.8mm² | 16nH | - | |||
3909162 RoHS | FAIR-RITE | Each | 1+ 0,799 € 10+ 0,657 € 25+ 0,589 € 50+ 0,559 € 100+ 0,515 € Veel hinnateavet ... | Kokku:0,80 € Min: 1 / Mitu: 1 | Toroid | - | - | 12.7mm x 7.9mm x 12.7mm | 43 | - | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 31.2mm | 2.99mm² | 965nH | - | |||
3909017 RoHS | FAIR-RITE | Each | 504+ 0,957 € | Kokku:482,33 € Min: 504 / Mitu: 504 | Toroid | - | - | 21mm x 13.2mm x 11.9mm | 43 | - | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 52mm | 4.6mm² | 885nH | - | |||
3889314 RoHS | FAIR-RITE | Each | 1+ 4,730 € 10+ 3,440 € 25+ 3,020 € 50+ 2,730 € 100+ 2,610 € Veel hinnateavet ... | Kokku:4,73 € Min: 1 / Mitu: 1 | Toroid | - | - | 29mm x 19mm x 7.5mm | 67 | - | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 73.2mm | 3.7mm² | 25.5nH | - | |||
3889315 RoHS | FAIR-RITE | Each | 1+ 1,140 € 10+ 0,849 € 25+ 0,751 € 50+ 0,685 € 100+ 0,652 € Veel hinnateavet ... | Kokku:1,14 € Min: 1 / Mitu: 1 | Toroid | - | - | 12.7mm x 7.9mm x 6.35mm | 68 | - | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 31.2mm | 1.5mm² | 7.2nH | - | |||
1 Pair | 1+ 3,880 € 10+ 2,660 € 50+ 2,550 € 100+ 2,440 € 200+ 2,320 € Veel hinnateavet ... | Kokku:3,88 € Min: 1 / Mitu: 1 | PM | - | - | P22/13 | N48 | - | TDK B65661 Series Coil Formers | 31.6mm | 63mm² | 3.8µH | B65661 Series | |||||
Each | 1+ 11,340 € 3+ 10,630 € 5+ 9,920 € 10+ 9,210 € 20+ 9,170 € Veel hinnateavet ... | Kokku:11,34 € Min: 1 / Mitu: 1 | Toroid | - | - | 50mm x 30mm x 20mm | T37 | - | Transformers | 120.4mm | 195.7mm² | 12µH | B64290L0082 Series | |||||
Each | 1+ 4,980 € 5+ 4,190 € 10+ 3,390 € 25+ 2,600 € 50+ 2,290 € Veel hinnateavet ... | Kokku:4,98 € Min: 1 / Mitu: 1 | Planar Plate/I | - | - | I43/4/28 | N87 | - | Transformers | 50.8mm | 225mm² | 8.5µH | B66461 Series | |||||
Each | 1+ 3,640 € 5+ 3,290 € 10+ 2,940 € 25+ 2,320 € 50+ 2,300 € Veel hinnateavet ... | Kokku:3,64 € Min: 1 / Mitu: 1 | E | - | - | E55/28/21 | N87 | - | Transformers | 124mm | 354mm² | 100nH | B66335 Series | |||||
Each | 1+ 1,050 € 50+ 0,543 € 100+ 0,479 € 250+ 0,369 € 500+ 0,328 € Veel hinnateavet ... | Kokku:1,05 € Min: 1 / Mitu: 1 | EFD | - | - | EFD20/10/7 | N49 | - | DC/DC Converters, Transformers | 47mm | 31mm² | 910nH | B66417 Series | |||||
1 Set | 1+ 3,730 € 10+ 2,550 € 50+ 1,900 € 100+ 1,890 € 200+ 1,880 € Veel hinnateavet ... | Kokku:3,73 € Min: 1 / Mitu: 1 | RM | - | - | RM6 | M33 | - | Transformers | 26.9mm | 31.3mm² | 63nH | B65807 Series | |||||
Each | 1+ 5,820 € 5+ 4,890 € 10+ 3,950 € 20+ 3,810 € 40+ 3,660 € Veel hinnateavet ... | Kokku:5,82 € Min: 1 / Mitu: 1 | E | - | - | E55/28/25 | N87 | - | Transformers | 124mm | 420mm² | 250nH | B66344 Series | |||||
Each | 1+ 1,760 € 10+ 1,280 € 50+ 1,110 € 100+ 1,050 € 200+ 0,990 € Veel hinnateavet ... | Kokku:1,76 € Min: 1 / Mitu: 1 | Toroid | - | - | 22.1mm x 13.7mm x 12.7mm | 43 | - | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 54mm | 52mm² | 970nH | - | |||||
Each | 1+ 1,350 € 10+ 1,070 € 50+ 0,917 € 100+ 0,853 € 200+ 0,851 € Veel hinnateavet ... | Kokku:1,35 € Min: 1 / Mitu: 1 | Toroid | - | - | 25.3mm x 14.8mm x 10mm | T65 | - | Inductors / Transformers | 60.07mm | 51.26mm² | 5.35µH | B64290L0618 Series | |||||
1 Pair | 1+ 3,950 € 5+ 3,330 € 10+ 2,700 € 25+ 2,280 € 50+ 2,010 € Veel hinnateavet ... | Kokku:3,95 € Min: 1 / Mitu: 1 | RM | - | - | RM 10LP | N87 | - | Compact Transformers and Telecommunication | 33.9mm | 99.1mm² | 5.2µH | B65813 Series | |||||
Each | 1+ 2,980 € 5+ 2,430 € 10+ 2,060 € 25+ 1,880 € 50+ 1,760 € Veel hinnateavet ... | Kokku:2,98 € Min: 1 / Mitu: 1 | E | - | - | E42/21/20 | N87 | - | TDK B66243 Series Coil Former | 97mm | 234mm² | 603nH | B66329 Series | |||||
Each | 1+ 3,870 € 5+ 3,150 € 10+ 2,670 € 25+ 2,430 € 50+ 2,280 € Veel hinnateavet ... | Kokku:3,87 € Min: 1 / Mitu: 1 | ETD | - | - | ETD49/25/16 | N27 | - | SMPS Transformers | 114mm | 211mm² | 3.7µH | B66367 Series | |||||
1 Pair | 1+ 3,420 € 10+ 2,340 € 50+ 1,740 € 100+ 1,390 € 200+ 1,360 € Veel hinnateavet ... | Kokku:3,42 € Min: 1 / Mitu: 1 | RM | - | - | RM6 | PC200 | - | Transformers | 28.6mm | 36.6mm² | 1.1µH | B65807 Series | |||||
Each | 1+ 2,730 € 10+ 1,890 € 50+ 1,400 € 100+ 1,360 € 200+ 1,330 € Veel hinnateavet ... | Kokku:2,73 € Min: 1 / Mitu: 1 | Toroid | - | - | 22.1mm x 13.7mm x 12.5mm | T38 | - | Transformers | 54.15mm | 51.15mm² | 12µH | B64290L0651 Series | |||||