EPCOS Transformer Cores:
Leiti 521 toodetKuva
Ostja
Insener
Tootja
Core Type
Outer Diameter
Product Length
Core Size
Core Material Grade
Inner Diameter
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Pair | 1+ 2,350 € 50+ 1,270 € 100+ 1,110 € 250+ 1,100 € 500+ 1,080 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | RM | - | - | RM7 | N87 | - | - | 30.4mm | 43mm² | 2.7µH | B65819 Series | |||||
1 Set | 1+ 45,400 € | Min: 1 / Mitu: 1 | PM | - | - | PM87/70 | N27 | - | TDK B65713 Series Coil Formers | 146mm | 910mm² | 400nH | B65713 Series | |||||
1 Pair | 1+ 4,810 € 50+ 3,550 € 100+ 3,330 € 250+ 2,840 € 500+ 2,660 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | RM | - | - | RM6 | N48 | - | TDK B65807 Series Coil Formers | 26.9mm | 31.3mm² | 160nH | B65807 Series | |||||
1 Set | 1+ 3,870 € 50+ 2,850 € 100+ 2,680 € 250+ 2,290 € 500+ 2,130 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | RM | - | - | RM6 | N48 | - | High Q Inductors | 26.9mm | 31.3mm² | 250nH | B65807 Series | |||||
1 Set | 5+ 2,460 € 50+ 1,630 € 250+ 1,450 € 500+ 1,240 € 1000+ 1,160 € | Min: 5 / Mitu: 5 | RM | - | - | RM6 | N48 | - | Transformers | 28.6mm | 36.6mm² | 160nH | B65807 Series | |||||
1 Set | 1+ 9,470 € 5+ 8,160 € 10+ 6,840 € 25+ 5,990 € 50+ 5,620 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | P | - | - | P26/16 | M33 | - | Inductors / Transformers | 37.2mm | 93mm² | 100nH | B65671 Series | |||||
Each | 1+ 3,850 € 10+ 3,070 € 50+ 2,560 € 100+ 2,220 € 200+ 2,050 € | Min: 1 / Mitu: 1 | Toroid | - | - | 29.5mm x 19mm x 14.9mm | N30 | - | Inductors / Transformers | 73.78mm | 76.98mm² | 5.63µH | B64290L0647 Series | |||||
1 Set | 1+ 3,250 € 10+ 2,470 € 50+ 2,040 € 100+ 1,780 € 200+ 1,670 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | PM | - | - | P14/8 | N48 | - | TDK B65542 Series Coil Former | 20mm | 25mm² | 250nH | B65541 Series | |||||
Each | 10+ 0,732 € 100+ 0,540 € 500+ 0,457 € 1000+ 0,420 € 3000+ 0,364 € | Min: 10 / Mitu: 10 | Toroid | - | - | 17mm x 10.7mm x 6.8mm | N30 | - | Transformers | 42mm | 21.04mm² | 2.71µH | B64290L0652 Series | |||||
Each | 1+ 1,430 € 10+ 1,160 € 50+ 0,949 € 100+ 0,828 € 200+ 0,788 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | E | - | - | E32/16/11 | N87 | - | Transformers | 74mm | 97mm² | 150nH | B66233 Series | |||||
Each | 1+ 6,230 € 5+ 5,220 € 10+ 4,210 € 25+ 3,550 € 50+ 3,460 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Planar ELP | - | - | ELP43/10/28 | N49 | - | Transformers | 61.6mm | 225mm² | 5µH | B66291 Series | |||||
Each | 1+ 3,700 € 50+ 2,120 € 100+ 1,990 € 250+ 1,730 € 500+ 1,690 € | Min: 1 / Mitu: 1 | Toroid | - | - | 25.3mm x 14.8mm x 20mm | N87 | - | Transformers | 60.07mm | 102.5mm² | 4.68µH | B64290L0616 Series | |||||
Each | 10+ 0,533 € 100+ 0,369 € 500+ 0,333 € 2500+ 0,267 € 3750+ 0,249 € Veel hinnateavet ... | Min: 10 / Mitu: 10 | E | - | - | E5 | N87 | - | Miniature Transformers, DC/DC Converters | 12.6mm | 2.6mm² | 270nH | B66303 Series | |||||
Each | 1+ 2,810 € 5+ 2,490 € 10+ 2,160 € 25+ 1,590 € 50+ 1,510 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ETD | - | - | ETD39/20/13 | N87 | - | SMPS Transformers | 92.2mm | 125mm² | 150nH | B66363 Series | |||||
1 Set | 5+ 3,120 € 50+ 2,290 € 250+ 2,020 € 500+ 1,720 € 1000+ 1,590 € | Min: 5 / Mitu: 5 | RM | - | - | RM4 | N48 | - | Transformers | 21mm | 11mm² | 100nH | B65803 Series | |||||
1 Pair | 5+ 3,150 € 50+ 1,910 € 250+ 1,710 € 500+ 1,460 € 1000+ 1,360 € | Min: 5 / Mitu: 5 | RM | - | - | RM5 | N49 | - | Transformers | 22.1mm | 23.8mm² | 1.3µH | B65805 Series | |||||
1 Pair | 5+ 2,760 € 50+ 1,590 € 250+ 1,410 € 500+ 1,210 € 1000+ 1,130 € | Min: 5 / Mitu: 5 | RM | - | - | RM6 | N48 | - | Transformers | 26.9mm | 31.3mm² | 2.2µH | B65807 Series | |||||
Each | 5+ 1,600 € 50+ 0,813 € 250+ 0,812 € 500+ 0,811 € 1000+ 0,809 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | Toroid | - | - | 25.3mm x 14.8mm x 10mm | T65 | - | Inductors / Transformers | 60.07mm | 51.26mm² | 5.35µH | B64290L0618 Series | |||||
1 Pair | 1+ 7,250 € 10+ 5,670 € 50+ 4,700 € 100+ 4,320 € 200+ 4,000 € | Min: 1 / Mitu: 1 | PQ | - | - | PQ26/25 | N49 | - | TDK B65878E Series Coil Former | 53.5mm | 122.2mm² | 3.3µH | B65877A Series | |||||
Each | 1+ 1,700 € 50+ 0,959 € 100+ 0,910 € 250+ 0,747 € 500+ 0,732 € | Min: 1 / Mitu: 1 | EF | - | - | E32/16/9 | N87 | - | TDK B66230 Series Coil Former | 74mm | 83mm² | 145nH | B66229 Series | |||||
Each | 5+ 1,980 € 50+ 1,540 € 250+ 1,370 € 500+ 1,180 € 1000+ 1,090 € | Min: 5 / Mitu: 5 | Planar EQ | - | - | EQ20/6.3/14 | N49 | - | Transformers | 33.2mm | 59mm² | 2.6µH | B66483 Series | |||||
Each | 1+ 4,980 € 5+ 4,670 € 10+ 4,080 € 25+ 3,550 € 50+ 3,380 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | E | - | - | E55/28/21 | N87 | - | Transformers | 124mm | 354mm² | 100nH | B66335 Series | |||||
Each | 1+ 3,410 € 10+ 2,450 € 50+ 2,030 € 100+ 1,780 € 200+ 1,670 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Planar Plate/I | - | - | I32/3/20 | N87 | - | Transformers | 35.1mm | 130mm² | 6.3µH | B66457 Series | |||||
Each | 1+ 5,610 € 5+ 4,920 € 10+ 4,220 € 25+ 3,680 € 50+ 3,500 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | E | - | - | E55/28/21 | N87 | - | Transformers | 124mm | 354mm² | 400nH | B66335 Series | |||||
Each | 5+ 1,990 € 50+ 1,130 € 250+ 1,010 € 500+ 0,865 € 1000+ 0,838 € Veel hinnateavet ... | Min: 5 / Mitu: 5 | ER | - | - | ER18/3/10 | N49 | - | TDK Power Transformers | 22.1mm | 30.2mm² | 1.8µH | B66480 Series |