0
0 toodet0,00 €
KM-ta
KM-ta

Toroidal Power Transformers :

Leiti 417 toodet

Kõik filtrid

Laienda kõik
Võrdle
Tootja tootenumber
Tellimiskood
Tootja / Kirjeldus
Saadavus
Hind tootele
Hind (KM-ta)
Kogus
Plug Type
Power Rating
Primary Voltages
Secondary Voltages
Winding Type
Toroid Centre
Transformer Mounting
Transformer Terminals
Outer Diameter
Outer Diameter
Height
Secondary Current Nom
Product Range
1675054

RoHS

Each
1+23,120 €
5+22,650 €
10+22,190 €
25+21,730 €
50+21,270 €
-
30VA
230V
2 x 25V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
74mm
-
31mm
600mA
VTX
1675058

RoHS

Each
1+23,870 €
5+23,390 €
10+22,910 €
25+22,440 €
50+21,960 €
-
50VA
230V
2 x 15V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
81mm
-
34mm
1.67A
VTX
9531610

RoHS

Each
1+19,990 €
5+19,590 €
10+19,190 €
25+18,790 €
50+18,390 €
-
7VA
115V, 230V
2 x 18V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
51mm
-
24mm
194mA
-
9530312

RoHS

Each
1+21,680 €
5+21,240 €
10+20,810 €
25+20,380 €
50+19,940 €
-
30VA
115V, 230V
2 x 15V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
73mm
-
31mm
1A
MCTA
9531718

RoHS

Each
1+30,440 €
5+29,830 €
10+29,220 €
25+28,620 €
-
30VA
230V
2 x 9V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
81.3mm
-
39mm
1.67A
-
9530835

RoHS

Each
1+55,470 €
5+52,660 €
10+49,830 €
-
250VA
115V, 230V
2 x 40V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
119.5mm
-
53.5mm
3.13A
MCTA
9530401

RoHS

Each
1+26,060 €
5+25,540 €
10+25,020 €
25+24,500 €
50+23,980 €
-
50VA
115V, 230V
2 x 55V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
-
34.5mm
450mA
MCTA
9530916

RoHS

Each
1+66,370 €
5+63,020 €
10+59,630 €
-
300VA
115V, 230V
2 x 25V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
125.5mm
-
54mm
6A
MCTA
9531777

RoHS

Each
1+35,340 €
5+34,630 €
10+33,920 €
25+33,220 €
-
50VA
230V
2 x 12V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
87.3mm
-
41.7mm
2.08A
-
9533052

RoHS

Each
1+145,760 €
5+140,500 €
10+135,240 €
-
625VA
2 x 115V
2 x 40V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
139mm
-
47mm
7.81A
MCTA
9530932

RoHS

Each
1+66,370 €
5+63,020 €
10+59,630 €
-
300VA
115V, 230V
2 x 30V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
125.5mm
-
54mm
5A
MCTA
1675066

RoHS

Each
1+31,520 €
5+30,890 €
10+30,260 €
25+29,630 €
-
80VA
230V
2 x 15V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
90mm
-
40mm
2.67A
VTX
1675093

RoHS

Each
1+74,480 €
5+70,710 €
10+66,910 €
-
500VA
230V
2 x 25V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
135mm
-
59mm
10A
VTX
9530800

RoHS

Each
1+53,950 €
5+51,230 €
10+48,470 €
-
250VA
115V, 230V
2 x 35V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
119.5mm
-
53.5mm
3.57A
MCTA
2817687

RoHS

Each
1+35,470 €
5+34,760 €
10+34,050 €
50+33,340 €
100+32,630 €
-
160VA
115V, 230V
2 x 24V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
105mm
-
47mm
3.33A
-
2817701

RoHS

Each
1+57,590 €
5+56,440 €
10+55,290 €
50+54,140 €
-
300VA
115V, 230V
2 x 24V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
125mm
-
54mm
6.25A
-
2817698

RoHS

Each
1+57,590 €
5+56,440 €
10+55,290 €
50+54,140 €
-
300VA
115V, 230V
2 x 12V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
125mm
-
54mm
12.5A
-
2817704

RoHS

Each
1+57,590 €
5+56,440 €
10+55,290 €
50+54,140 €
-
300VA
115V, 230V
2 x 35V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
125mm
-
54mm
4.28A
-
1675050

RoHS

Each
1+23,120 €
5+22,650 €
10+22,190 €
25+21,730 €
50+21,270 €
-
30VA
230V
2 x 9V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
74mm
-
31mm
1.67A
VTX
9531823

RoHS

Each
1+42,510 €
5+41,660 €
10+40,810 €
25+39,960 €
-
80VA
230V
2 x 12V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
96.7mm
-
44mm
3.33A
-
9530428

RoHS

Each
1+27,170 €
5+26,630 €
10+26,080 €
25+25,540 €
50+25,000 €
-
60VA
115V, 230V
2 x 12V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
91.5mm
-
39mm
2.5A
MCTA
9530274

RoHS

Each
1+20,870 €
5+20,450 €
10+20,030 €
25+19,610 €
50+19,200 €
-
15VA
115V, 230V
2 x 18V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
64.5mm
-
30.5mm
420mA
MCTA
1675079

RoHS

Each
1+37,530 €
5+36,780 €
10+36,030 €
25+35,280 €
-
160VA
230V
2 x 25V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
105mm
-
46mm
3.2A
VTX
9530720

RoHS

Each
1+52,460 €
5+49,810 €
10+47,130 €
-
250VA
115V, 230V
2 x 12V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
119.5mm
-
53.5mm
10.42A
MCTA
9531769

RoHS

Each
1+36,330 €
5+35,600 €
10+34,870 €
25+34,150 €
-
50VA
230V
2 x 9V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
87.3mm
-
41.7mm
2.78A
-
26–50 417-st üksusest
17 leheküljest (lehekülgedest)

juhtivat tootjat

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account