Current Transformers :
Leiti 7 toodetKuva
Ostja
Insener
Tootja
CT Construction
Turns Ratio
Input Current
Current Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+71,350 € 5+56,540 € 10+55,410 € | Split Core | 250:05:00 | 250A | 250:5 | - | Class 1 | 2VA | - | 19mm | - | Chassis Mount | Screw | Metering & Protection | 250A | 5A | Micro 19 Series | ||||||
Each | 1+22,610 € 5+21,590 € 10+20,650 € | Modular | - | 60A | 60:5 | 50Hz | Class 3 | 2VA | 60Hz | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 60A | 5A | CT PRO XT Series | ||||||
3680043 | CROMPTON - TE CONNECTIVITY | Each | 1+62,070 € 5+55,810 € 10+52,930 € | 3-Phase Molded Case | - | - | 60:5 | - | Class 3 | 2VA | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 60A | 5A | M3N1 Series | ||||
Each | 1+22,610 € 5+21,590 € 10+20,650 € | Modular | - | 40A | 40:5 | 50Hz | Class 3 | 2VA | 60Hz | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 40A | 5A | CT PRO XT Series | ||||||
Each | 1+32,040 € 5+31,050 € 10+30,410 € | Modular | - | 50A | 50:5 | 50Hz | Class 3 | 2VA | 60Hz | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 50A | 5A | CT PRO XT Series | ||||||
Each | 1+32,240 € | Modular | - | - | 60:5 | 50Hz | Class 3 | 2VA | 60Hz | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 60A | 5A | CT PRO XT Series | ||||||
3680044 | CROMPTON - TE CONNECTIVITY | Each | 1+84,580 € 5+79,800 € 10+75,860 € | 3-Phase Molded Case | - | - | 100:5 | - | Class 3 | 2VA | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 100A | 5A | M3N1 Series | ||||