Current Transformers :
Leiti 2 toodetKuva
Ostja
Insener
Tootja
CT Construction
Input Current
Frequency Min
Accuracy Class
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+60,190 € 5+48,420 € 10+42,020 € 20+41,180 € | Split Core | 5A | 50Hz | Class 1 | 1kHz | 10.2mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Protection | 5A | - | SCT-0400 Series | ||||||
CARLO GAVAZZI | Each | 1+223,550 € | - | 50A | 40Hz | Class 2 | 1kHz | 12mm | 40Hz to 1kHz | DIN Rail | Screw | Metering & Protection | 5A | 20mA | E83 Series | |||||