21 Leitud tulemused otsingule "TRIAD MAGNETICS"
Leidke poest Farnell Eesti suur valik tooteid Chassis Mount Transformers. Meil on suur valik Chassis Mount Transformers, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Triad Magnetics
Kuva
Ostja
Insener
Tootja
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 13,870 € 5+ 13,190 € 10+ 12,500 € 50+ 11,610 € 100+ 11,200 € Veel hinnateavet ... | Dual Bobbin | 115V, 230V | 2 x 115V | 25VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 110mA | Solder, Quick Connect | 4kV | VPS Series | ||||||
TRIAD MAGNETICS | Each | 1+ 8,940 € 5+ 8,800 € 10+ 8,650 € 25+ 8,500 € 50+ 8,140 € | Isolating | 115V, 230V | 6.3V | 3.8VA | 50Hz / 60Hz | Dual Primary, Single Secondary | 600mA | Wire Leaded | 2.5kV | F Series | |||||
TRIAD MAGNETICS | Each | 1+ 14,170 € 5+ 14,000 € 10+ 13,810 € 25+ 13,630 € | Dual Bobbin | 115V, 230V | 10V, 20V | 25VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 2.5A | Solder, Quick Connect | 4kV | QUICK-CONNECT WORLD SERIES | |||||
TRIAD MAGNETICS | Each | 1+ 39,980 € 5+ 38,790 € 10+ 38,190 € | Dual Bobbin | 115V, 230V | 18V, 36V | 175VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 9.6A | Solder, Quick Connect | 4kV | QUICK-CONNECT WORLD SERIES | |||||
TRIAD MAGNETICS | Each | 1+ 19,490 € 5+ 19,100 € 10+ 18,700 € 25+ 18,310 € | Dual Bobbin | 115V, 230V | 8V, 16V | 43VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 5.4A | Solder, Quick Connect | 4kV | QUICK-CONNECT WORLD SERIES | |||||
TRIAD MAGNETICS | Each | 1+ 32,240 € | Potted High Voltage | 115V | 60V | 120VA | 50Hz / 60Hz | Single Primary, Single Secondary | 2A | Wire Leaded | - | - | |||||
TRIAD MAGNETICS | Each | 1+ 10,970 € 5+ 10,640 € 10+ 10,310 € 25+ 9,980 € | Isolating | 115V | 14V | 3.5VA | 50Hz / 60Hz | Single Primary, Single Secondary | 250mA | Wire Leaded | 1.5kV | F Series | |||||
TRIAD MAGNETICS | Each | 1+ 30,200 € 5+ 29,680 € 10+ 29,170 € 25+ 28,650 € | Split Bobbin | 115V | 28V | 100VA | 50Hz / 60Hz | Single Primary, Single Secondary | 3.6A | Solder, Quick Connect | 2.5kV | - | |||||
TRIAD MAGNETICS | Each | 1+ 10,070 € | Dual Bobbin | 115V, 230V | 5V, 10V | 25VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 5A | Solder, Quick Connect | 4kV | QUICK-CONNECT WORLD SERIES | |||||
TRIAD MAGNETICS | Each | 1+ 18,810 € 5+ 18,410 € 10+ 17,990 € 25+ 17,660 € 50+ 17,330 € Veel hinnateavet ... | Split Bobbin | 115V, 230V | 24V | 30VA | 50Hz / 60Hz | Dual Primary, Single Secondary | 1.25A | Solder Lug | 2.5kV | FD Series | |||||
TRIAD MAGNETICS | Each | 1+ 10,940 € 5+ 10,840 € 10+ 10,750 € 25+ 10,650 € 50+ 10,520 € | Potted High Voltage | 115V, 230V | 24V | 4.8VA | 50Hz / 60Hz | Dual Primary, Single Secondary | 200mA | Wire Leaded | - | - | |||||
TRIAD MAGNETICS | Each | 1+ 7,190 € 5+ 7,090 € 10+ 6,990 € 25+ 6,900 € 50+ 6,760 € | Class 2 Energy Limiting | 240V | 12V | 2.5VA | 50Hz / 60Hz | Single Primary, Single Secondary | 208mA | Solder, Quick Connect | 1.5kV | - | |||||
TRIAD MAGNETICS | Each | 1+ 27,680 € 5+ 27,330 € 10+ 26,990 € 25+ 26,640 € 50+ 26,290 € Veel hinnateavet ... | Split Bobbin | 115V | 24V | 100VA | 50Hz / 60Hz | Single Primary, Single Secondary | 4A | Solder Lug | 2.5kV | F Series | |||||
TRIAD MAGNETICS | Each | 1+ 32,010 € 5+ 31,470 € 10+ 30,910 € 25+ 30,350 € 50+ 29,810 € Veel hinnateavet ... | Split Bobbin | 115V | 36V | 100VA | 50Hz / 60Hz | Single Primary, Single Secondary | 2.8A | Solder, Quick Connect | 2.5kV | - | |||||
TRIAD MAGNETICS | Each | 1+ 6,320 € 5+ 6,250 € 10+ 6,150 € 25+ 6,080 € 50+ 5,890 € | Split Bobbin | 115V | 12.6V | 2.4VA | 50Hz / 60Hz | Single Primary, Single Secondary | 200mA | Solder, Quick Connect | 2.5kV | - | |||||
TRIAD MAGNETICS | Each | 1+ 12,120 € 5+ 11,760 € 10+ 11,390 € 25+ 11,090 € | Split Bobbin | 115V, 230V | 16V | 6VA | 50Hz / 60Hz | Dual Primary, Single Secondary | 400mA | Solder, Quick Connect | 2.5kV | - | |||||
4758777 RoHS | TRIAD MAGNETICS | Each | 1+ 15,830 € 5+ 15,520 € 10+ 15,200 € 25+ 14,720 € | - | - | - | - | - | - | - | - | - | - | ||||
TRIAD MAGNETICS | Each | 1+ 39,060 € 5+ 37,110 € 10+ 35,550 € 25+ 33,990 € 50+ 32,420 € Veel hinnateavet ... | Dual Bobbin | 115V, 230V | 2 x 14V | 130VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 9.2A | Solder, Quick Connect | 4kV | VPS Series | |||||
TRIAD MAGNETICS | Each | 1+ 15,610 € 5+ 15,420 € 10+ 15,210 € 25+ 15,020 € | Split Bobbin | 115V, 230V | 120V | 30VA | 50Hz / 60Hz | Dual Primary, Single Secondary | 250mA | Solder, Quick Connect | 2.5kV | - | |||||
TRIAD MAGNETICS | Each | 1+ 37,360 € 5+ 34,870 € 10+ 32,670 € 25+ 30,480 € 50+ 28,860 € Veel hinnateavet ... | Dual Bobbin | 115V, 230V | 2 x 6.3V | 80VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 12.6A | Solder, Quick Connect | 4kV | VPS Series | |||||
TRIAD MAGNETICS | Each | 1+ 28,410 € 5+ 27,020 € 10+ 24,120 € 25+ 21,980 € 50+ 20,810 € Veel hinnateavet ... | Dual Bobbin | 115V, 230V | 2 x 6.3V | 43VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 6.8A | Solder, Quick Connect | 4kV | VPS Series | |||||