Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Tootja3M
Tootja toote nr5413 6MM
Tellimiskood1676092
Tootevalik70-0 Series
Teise nimega70016039185, GTIN UPC EAN: 00021200161704
Tehniliste andmete leht
55 Laos
36 Varusid saab nüüd reserveerida
Tarneaeg 1–2 tööpäeva
Tellige enne kella 17:00 tavaline saadetis
Kogus | |
---|---|
1+ | 32,050 € |
5+ | 30,010 € |
Hind:Reel of 1
Minimaalne: 1
Mitmekordne: 1
32,05 € (KM-ta)
Lisage tootenr/ /tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
See arv lisatakse tellimuse kinnitusele, arvele, väljastusteatele, veebipõhisele kinnitusmeilile ja tootesildile.
Tooteteave
Tootja3M
Tootja toote nr5413 6MM
Tellimiskood1676092
Tootevalik70-0 Series
Teise nimega70016039185, GTIN UPC EAN: 00021200161704
Tehniliste andmete leht
Tape TypeMasking
Tape Backing MaterialPI (Polyimide) Film
Adhesive TypeSilicone Adhesive
Tape ColourAmber
Tape Length - Metric32.9m
Tape Length - Imperial108ft
Total Tape Thickness2.7 mil (0.07 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.25"
Tape Width - Metric6.35mm
Product Range70-0 Series
SVHCNo SVHC (17-Jan-2022)
Toote ülevaade
DuPont™ polyimide film tape 5413 with silicone adhesive is used for PCB solder masking and other high temperature applications such as wave soldering and protection for bar code labels which are subjected to high temperature. The DuPont™ polyimide film does not soften at elevated temperatures, thus the film provides an excellent release surface at elevated temperatures. The silicone adhesive's high temperature performance helps reduce adhesive transfer which helps to eliminate cleaning, enabling high productivity.
- Dimensionally stable at high temperatures, no rework, high productivity
- Flame retardant, chemical and radiation resistant-protects surfaces
- High temperature performance reduces adhesive transfer
- Reduces adhesive transfer
- High adhesive to film bond
- No rework-high productivity
- Virtually no cleaning required-helps increase productivity
- Polyethylene tape core instead of cardboard
Tehnilised andmed
Tape Type
Masking
Adhesive Type
Silicone Adhesive
Tape Length - Metric
32.9m
Total Tape Thickness
2.7 mil (0.07 mm)
Roll Length - Metric
33m
Tape Width - Metric
6.35mm
SVHC
No SVHC (17-Jan-2022)
Tape Backing Material
PI (Polyimide) Film
Tape Colour
Amber
Tape Length - Imperial
108ft
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.25"
Product Range
70-0 Series
Tehnilised dokumendid (2)
Alternatiivid tootele 5413 6MM
Leiti 4 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (17-Jan-2022)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.035