Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaMITUTOYO
Tootja toote nr500-161-30
Tellimiskood4415796
Tootevalik500 Series
Tehniliste andmete leht
Ei ladustata enam
Tooteteave
TootjaMITUTOYO
Tootja toote nr500-161-30
Tellimiskood4415796
Tootevalik500 Series
Tehniliste andmete leht
Instrument TypeDigital Caliper
Measuring Range Max150mm
Resolution0.01mm
Graduations-
Product Range500 Series
Toote ülevaade
500-161-30 is a digital ABS AOS caliper. This digimatic caliper allows us to take reliable measurements and offer user the following benefits now equipped with the same AOS (Advanced Onsite Sensor) induction type encoder used in top-of-the-line ABS coolant-proof calipers. Due to the adoption of the electromagnetic induction type ABS encoder, this caliper can be used without concern for contamination on the scale face during measurement. Detection signal is not affected by dirt (water, oil, etc.) on surface of a scale (except 300mm type). The slider provides smooth, stable and comfortable operation.
- Character height 9mm (alleviation of fatigue with the high-contrast LCD)
- ABS (ABSOLUTE) scale requires no origin setting after power-on and also has no limit to response speed
- Extraordinary battery life
- 0 to 150mm range, flat depth bar, data output
- Max. Permissible Error E MPE is ±0.02mm, ±0.04mm max. Permissible Error S MPE
- 0.01mm digital step, unlimited max. response speed
- LCD, character height 9mm (150, 200mm) 11mm (300mm) display
- ORIGIN (ABS-Zero), ON/OFF, ABS / INC (INC ZERO), low voltage alarm
- Approx. 5 years under normal use battery life
Sisukord
Digital ABS AOS caliper, 1 SR-44 battery.
Tehnilised andmed
Instrument Type
Digital Caliper
Resolution
0.01mm
Product Range
500 Series
Measuring Range Max
150mm
Graduations
-
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Japan
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Japan
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.42