Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
1 Laos
Vajate rohkem?
Tarneaeg 1–2 tööpäeva
Tellige enne kella 17:00 tavaline saadetis
Saadaval, kuni laos jätkub
Kogus | |
---|---|
1+ | 1 442,000 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
1 442,00 € (KM-ta)
Lisage tootenr/ /tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
See arv lisatakse tellimuse kinnitusele, arvele, väljastusteatele, veebipõhisele kinnitusmeilile ja tootesildile.
Tooteteave
TootjaEINSCAN
Tootja toote nrSE
Tellimiskood3289161
TootevalikEinScan-SE Series
3D Scanner TypeDesktop
Light SourceWhite Light
Scan Speed (HD)Less than 8s
Scan Accuracy0.1mm
Volumetric Accuracy-
Minimum Point Distance0.17mm
Product RangeEinScan-SE Series
SVHCTo Be Advised
Toote ülevaade
EinScan-SE 3D Scanner is a powerful companion for educators and individuals. It gives the easiest 3D scanning experience for non-technical users and has dual scan modes: Auto Scan and Fixed Scan. It is easy to operate and has a great price-to-performance ratio. Every scan generates a high-quality 3D data. It takes 1 second for a single scan and 45 seconds for a 360-degree scan under auto scan mode. Software of EinScan-SE/SP V2 has the functions of filling holes, #smoothing and sharpening, and can also readjust the data coordinates in the post-processing process to provide more perfect 3D data for subsequent applications.
- Visible white light, no laser, eyes secure for children
- One-click scanning
- Automatic calibration with no rigid set-up required
- Auto meshing to watertight 3D data
- Seamlessly connect to 3D printers
- Provide API access service for any brand 3D printers
Tehnilised andmed
3D Scanner Type
Desktop
Scan Speed (HD)
Less than 8s
Volumetric Accuracy
-
Product Range
EinScan-SE Series
Light Source
White Light
Scan Accuracy
0.1mm
Minimum Point Distance
0.17mm
SVHC
To Be Advised
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:84779080
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:To Be Advised
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):4