Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaULTIMAKER
Tootja toote nrULTIMAKER S3
Tellimiskood3254723
TootevalikUltiMaker 3 Series
Tehniliste andmete leht
Ei ladustata enam
Tooteteave
TootjaULTIMAKER
Tootja toote nrULTIMAKER S3
Tellimiskood3254723
TootevalikUltiMaker 3 Series
Tehniliste andmete leht
Filament Diameter2.85mm
Layer Thickness / Resolution-
Supported Printing MaterialsABS, Breakaway , CPE, CPE+, Nylon , PLA, Tough PLA, PC, PP, PVA, TPU 95A
Build Volume230mm x 190mm x 200mm
Nozzle Diameter0.4mm
3D Print Speed Max-
Input Voltage VAC240V
Power Rating350W
ConnectivityEthernet, USB, WiFi
File Input FormatsBMP, GIF, JPG, OBJ, PNG, STL, X3D, 3MF
Printer SoftwareCura, Cura Connect
Supported OSMac OS, Linux, Windows
Product RangeUltiMaker 3 Series
SVHCTo Be Advised
Toote ülevaade
The UltiMaker S3 is an easy-to-use desktop 3D printer. This printer delivers high-quality, composite-ready performance in a small footprint.
- Ensures reliable printing experience
- Dual extrusion with a build volume of 230mm x 190mm x 200mm
- Down to 20micron layer resolution
- Open filament system compatible with glass and carbon fibre composites
- Dual filament flow sensors notify user if material runs out
- 4.7inch touchscreen interface
Tehnilised andmed
Filament Diameter
2.85mm
Supported Printing Materials
ABS, Breakaway , CPE, CPE+, Nylon , PLA, Tough PLA, PC, PP, PVA, TPU 95A
Nozzle Diameter
0.4mm
Input Voltage VAC
240V
Connectivity
Ethernet, USB, WiFi
Printer Software
Cura, Cura Connect
Product Range
UltiMaker 3 Series
Layer Thickness / Resolution
-
Build Volume
230mm x 190mm x 200mm
3D Print Speed Max
-
Power Rating
350W
File Input Formats
BMP, GIF, JPG, OBJ, PNG, STL, X3D, 3MF
Supported OS
Mac OS, Linux, Windows
SVHC
To Be Advised
Tehnilised dokumendid (3)
Seotud tooted
Leiti 4 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Netherlands
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Netherlands
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:84778099
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:To Be Advised
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):21