Tooteteave
Toote ülevaade
VDV Commander™ tester with test-n-map remote kit. It locates, tests and measures coax, data (RJ45) and telephone (RJ11) cables to ensure fast and accurate installations. In addition, the Commander™ detects Power over Ethernet (PoE) and can store and output test results for easy report management. It identify wiring faults including miswire, open, short, split-pair and reverse-pair, measure cable length and distance to a fault with time domain reflectometry (TDR) technology, measure paired-conductor cables up to 1500feet (457m).
- Fully-featured voice/data/video cable tester
- 2.7'' (68.58 mm) colour display
- Single-end cable testing or complete two-end cable testing with Test-n-Map™ ID remotes
- Four multiple style tone generator
- Perform active network (Ethernet) testing detect capabilities and connection speeds
- Locate and identify cables with location/Test-n-Map™ ID remotes, link light and tone generator
- Visually identify a hub or switch and locate cable runs with link light
- Save up to 256 cable or network tests, export and print reports
- 6 x AA alkaline probe, 1 x 9V alkaline batteries (commander)
Rakendused
Test & Measurement
Sisukord
Commander™ tester, Test-n-Map™ remote #1, 1 PROBEplus tone tracing probe, 20 LanMap™ ID remotes, 20 CoaxMap™ ID remotes, 1 test cable each for USB, RJ12 and RJ45, 1 coax adapter, Carrying case.
Tehnilised andmed
Commander Tester, Test-n-Map Remote, PROBEplus Tone Tracing Probe, 20 LanMap/CoaxMap ID Remotes/Case
No SVHC (15-Jan-2018)
VDV Commander Series
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
Toote vastavussertifikaat