Tooteteave
Toote ülevaade
The TESTO 905-T1 is a penetration thermometer (large measuring range). The TESTO 905-T1 penetration thermometer enables reliable temperature measurements in liquids, soft or powdery substances and in the air. It is the temperature measuring instrument's large measuring range and its short response time that make it stand out. Both advantages are due to the high-quality type K thermocouple probe. The TESTO 905-T1 penetration thermometer has a large measuring range from -50°C to +350°C and can even measure up to +500°C for a short time (1 to 2minutes). Its permanently integrated type K thermocouple probe makes this possible. In addition, the penetration thermometer is characterized by its short response time. The thermocouple probe reacts very quickly, particularly in water (or other liquids). The penetration thermometer is therefore ideally suited for measurements in fluid substances in laboratory, chemical and pharmaceutical areas.
- Measuring range from -50°C to +350°C (short term to +500°C)
- Accuracy is ±1°C (-50°C to +99.9°C), ±1% of mV (remaining range)
- Resolution is 0.1°C
- 3AAA micro batteries with 1000h battery life
- LCD one-line display type
- Operating temperature from 0°C to +40°C
- Temperature measurements up to +500°C possible for a short time
- Quick response time
- Long pointed thermocouple probe for measurements in liquids, soft, powdery substances and in air
- Measuring values easy to read off due to a pivoting display
Rakendused
Test & Measurement
Sisukord
TESTO 905-T1 penetration thermometer with large measuring range, Attachment clip, 3x AAA batteries.
Märkused
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Tehnilised andmed
-50°C to +350°C
-
905 Series
-
-
To Be Advised
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
Toote vastavussertifikaat