Vajate rohkem?
Kogus | |
---|---|
1+ | 14 411,000 € |
Tooteteave
Toote ülevaade
MDO34 3-BW-500 +3AFG +3BND +3MSO DEMO is a 3 series MDO mixed domain oscilloscope with 500MHz bandwidth upgrade, 3-AFG arbitrary function generator, 3-BND application bundle (includes all serial options and power analysis option) and 3-MSO adding 16 digital channels(includes P6316 digital probe and accessories) option . The 3 Series MDO minimizes rack or bench space by integrating multiple instrument, which combines analogue, digital, and RF measurements with a signal source in a single, small (5.9 in., 149 mm deep) instrument. The combination of a small instrument and high level of integration aids in the teaching of various electronics principles as well as in its usage for more sophisticated lab experiments. Fully upgradable bandwidths and options enable adding functionality over time.
- 4 analogue channel, 500MHz bandwidth
- Large 11.6" (1920 x 1080 HD resolution) capacitive touch display, highly intuitive user interface
- Up to 2.5GS/s sample rate
- 10M record length on all channels
- <gt/>280,000wfm/s maximum waveform capture rate
- Standard passive voltage probe with 3.9pF capacitive loading and 250MHz or 500MHz analogue bandwidth
- Debug complicated embedded designs with a wide range of serial decodes
- 6-in-1 instrument integration
- Arbitrary function generator with 13 predefined waveforms and arbitrary waveform generation
- Dimension is height 252mm x width 370mm x depth 148.6mm
Sisukord
3 series MDO mixed domain oscilloscope with 500MHz bandwidth upgrade, Arbitrary function generator, Application bundle, Adding 16 digital channels, One TPP0500 500MHz passive probe per analogue channel, Power cord, Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001/ISO17025 quality system registration, Accessory bag, Installation and safety instructions, Printed manual (translated in English, Japanese and Simplified Chinese).
Märkused
A discount of up to 68% has been applied to this SKU, and the offer is valid until June 30, 2025.
Tehnilised andmed
3 Series
500MHz
10 Mpts
HD Capacitive Touch Screen
3 Years
To Be Advised
4 Analogue
2.5GSPS
800ps
MDO34 w/3-BW-500 Bandwidth Upgrade
-
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat