Tooteteave
Toote ülevaade
The 33-928 is a fibreMASTER™ fibre Optic Test Kit with carrying case. fibreMASTER™ provides all the features professionals require to certify and troubleshoot any type of fibre optic cabling. Measure fibre optic power in milliwatts (mW) and decibel-milliwatts (dBm) to test and troubleshoot active LANs. Quickly measure cabling loss with the automatic calibration feature that stores reference power from any light source for quick dB loss calculations. Plus, the 1490nm wavelength measurement mode is perfect for troubleshooting emerging fibre to the home cabling systems.
- Calibration function
- Ready for FTTx
- Power meter - Operates on standard AAA batteries(3)
- Light source - Docks in the bottom of the power meter for easy storage, includes ST/SC/FC adapters
Rakendused
Test & Measurement
Sisukord
33-926 Light source with adaptors, 33-927 Power meter (4 wavelength with universal 2.5mm and fixed FC adaptor), 2 x FC-SC 50µm Multimode cables, 1 SC calibration coupler, Carrying case and User manual.
Tehnilised andmed
33-926 Light Source With Adaptors, 33-927 Power Meter, 2x FC-SC Cables, Carrying Case, User Manual
To Be Advised
FiberMASTER Series
Tehnilised dokumendid (1)
Seotud tooted
Leiti 4 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat