Kogus | |
---|---|
1+ | 2 771,000 € |
Tooteteave
Toote ülevaade
T2600XL-GE5 is a large area MPO optical power meter. It is an optical power meter for professional installers and contractors, to test power, loss and continuity on plastic fiber, multimode + single mode fiber optic systems with MPO and other connectors, and free-space beams up to +15dBm. Ideal for: plastic fiber, PCS, single mode, multimode, multi-fiber ribbon cable such as MMC, MPO 12 – 72 fiber up to 12 fibres wide, and LC/ SC etc fiber optic systems. This full-feature instrument has comprehensive report generation capabilities and a variety of useful features for maximum productivity and flexibility. For all fiber optic Ethernet & InfiniBand applications except 16 x 1 or 16 x 2 ribbon types.
- Easy to use, rugged & versatile
- 31 calibration λ, 1% accuracy ISO/IEC 17025 traceable
- Improved high power accuracy, autotest with up to 3 λ displayed
- Long battery life & micro USB external power, large back-lit LCD, sunlight readable
- Interchangeable connectors, large memory with text naming & time stamp
- KITS™ reporting software with data security
- One button memory dump to USB key, multiFiber ID tone detection, full QA & linearity test report
- 1% (0.06dB) calibration accuracy, 600 to 1650nm response wavelength, 0.01dB resolution
- 0.06dB (typical) mid-range linearity, 0.5dB (max) total uncertainty
- 124 x 81 x 25mm size, 15 to 55°C operating temperature
Sisukord
Optical power meter, Operating manual / quick guide, QA certificate, ILAC/ NATA traceable calibration certificate (1 set), Soft carry pouch, Wrist strap, USB cable (A-micro type).
Märkused
Optional connector adapter not included, order separately.
Tehnilised andmed
SC, LC Fibre Optic
15dBm
T2600 Series
Germanium
-30dBm
No SVHC (21-Jan-2025)
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Australia
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
Toote vastavussertifikaat