Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
102 Laos
20 Varusid saab nüüd reserveerida
Tarneaeg 1–2 tööpäeva
Tellige enne kella 17:00 tavaline saadetis
Kogus | |
---|---|
1+ | 37,780 € |
3+ | 32,690 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
37,78 € (KM-ta)
Lisage tootenr/ /tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
See arv lisatakse tellimuse kinnitusele, arvele, väljastusteatele, veebipõhisele kinnitusmeilile ja tootesildile.
Tooteteave
TootjaMULTICOMP PRO
Tootja toote nrMP730026 EU-UK
Tellimiskood3107584
Tehniliste andmete leht
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature
No. of Digits3.75
DMM Response TypeTrue RMS
Display Count6000
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max750V
Current Measure DC Max20A
Current Measure AC Max20A
Resistance Measure Max60Mohm
Manufacturer Warranty3 Years
Product RangeMulticomp Pro Bluetooth Digital Multimeters
SVHCTo Be Advised
Toote ülevaade
The Multicomp Pro MP720026 is a 3 5/6 bit resolution smart digital multimeter with datalogger, thermometer and Bluetooth functionalities.
- True RMS
- 1,000V DC/750V AC, 20A AC/DC current, resistance, capacitance, frequency, and duty cycle measurement ranges
- -50°C to 400°C temperature measurements
- 5999 count display with backlight
- BLE 4.0 wireless transmission (Android only)
- Built-in offline record function
- Chart and diagram modes help to analyse the data tendancy
- Flashlight function
- Supports NCV
- Widely supported on Android/iOS
Rakendused
Test & Measurement, Electronics Service, Hobby & Education, Installations, Metering, Utilities
Sisukord
Multimeter, Lead, K-type thermocouple, Manual, Bolt driver, Alligator clip.
Hoiatused
Bluetooth wireless transmission is not supported with Windows-based systems.
Tehnilised andmed
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
750V
Current Measure AC Max
20A
Manufacturer Warranty
3 Years
SVHC
To Be Advised
No. of Digits
3.75
Display Count
6000
Voltage Measure DC Max
1kV
Current Measure DC Max
20A
Resistance Measure Max
60Mohm
Product Range
Multicomp Pro Bluetooth Digital Multimeters
Tehnilised dokumendid (5)
Seotud tooted
Leiti 3 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:90303200
US ECCN:3A992.a
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:To Be Advised
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.7