Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
9 Laos
Vajate rohkem?
Ekspresstarne 1–2 tööpäeva jooksul
Tellige enne kella 17:00
Tasuta standardtarne
tellimustele alates 0,00 €
Täpsed tarneajad arvutatakse kassas
Kogus | |
---|---|
1+ | 286,840 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
286,84 € (KM-ta)
Lisage tootenr/ /tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
See arv lisatakse tellimuse kinnitusele, arvele, väljastusteatele, veebipõhisele kinnitusmeilile ja tootesildile.
Tooteteave
TootjaMETRIX
Tootja toote nrMX1
Tellimiskood724970
Teise nimegaMX1
Tehniliste andmete leht
Resistance Measurement Range200ohm, 2kohm, 20kohm
Voltage Measuring Range DC150mV to 600V
Voltage Measuring Range AC5V to 600V
Current Measuring Range DC50µA to 10A
Current Measuring Range AC500µA to 10A
Range SelectionManual
External Height150mm
External Width98mm
External Depth40mm
Weight420g
Product Range-
SVHCNo SVHC (17-Dec-2014)
Toote ülevaade
The Metrix MX1 analogue multimeter is strong, durable and has a water resistant casing. The Metrix MX1 multi meter has a professionally designed casing that's splashproof and, thanks to a shock-proof surround, also resistant to knocks and drops. Its smooth casing design also makes it easy to clean.
- AC / DC Volts up to 600V
- Bandwidth from 16 Hz to 1 kHz
- Continuity test with audible beep signal
- Protection on all ranges
- Safety alarms in Ω
- Dimensions: 155 x 98 x 40 mm
- IP65 protection
- Use on any installation lower than or equal to CAT III 600 V as per IEC/EN 61010-1 Edition 2
Rakendused
Test & Measurement, Maintenance & Repair
Sisukord
Test leads, battery & instruction manual
Märkused
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Tehnilised andmed
Resistance Measurement Range
200ohm, 2kohm, 20kohm
Voltage Measuring Range AC
5V to 600V
Current Measuring Range AC
500µA to 10A
External Height
150mm
External Depth
40mm
Product Range
-
Voltage Measuring Range DC
150mV to 600V
Current Measuring Range DC
50µA to 10A
Range Selection
Manual
External Width
98mm
Weight
420g
SVHC
No SVHC (17-Dec-2014)
Tehnilised dokumendid (3)
Alternatiivid tootele MX1
Leiti 1 toodet
Seotud tooted
Leiti 8 toodet
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:France
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:France
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:No SVHC (17-Dec-2014)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.66