9 Leitud tulemused otsingule "Development Kits"
Leidke poest Farnell Eesti suur valik tooteid CompactRIO Controllers. Meil on suur valik CompactRIO Controllers, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: NI / Emerson
Kuva
Ostja
Insener
Tootja
Processor Type
Operating Frequency
No. of Processor Cores
RAM Memory Size
Hard Drive Capacity
Operating Temperature Range
Compatible With
Interface Type
Supported OS
For Use With
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2 256,000 € | Xilinx Zynq-7000 | 667MHz | 2 Core | 512MB | 512MB | -40°C to +85°C | NI CompactRIO Chassis | CAN, Ethernet, RS-232, USB | Linux | NI CompactRIO Systems | sbRIO-9607 | ||||||
Each | 1+ 3 955,000 € | Xilinx Zynq-7000 | 667MHz | 2 Core | 512MB | 512MB | -40°C to +85°C | NI CompactRIO Chassis | CAN, Ethernet, RS-232, USB | Linux | NI CompactRIO Systems | sbRIO-9627 | ||||||
Each | 1+ 3 650,000 € | Xilinx Zynq-7000 | 667MHz | 2 Core | 512MB | 512MB | -40°C to +85°C | NI CompactRIO Chassis | CAN, Ethernet, RS-232, USB | Linux | NI CompactRIO Systems | sbRIO-9637 | ||||||
Each | 1+ 2 890,000 € | - | 400MHz | - | 256MB | 512MB | -40°C to +85°C | NI CompactRIO Chassis | CAN, RS-232, SPI, USB | - | NI CompactRIO Systems | sbRIO-9636 | ||||||
Each | 1+ 1 950,000 € | - | 400MHz | - | 256MB | 512MB | -40°C to +85°C | NI CompactRIO Chassis | CAN, RS-232, SPI, USB | - | NI CompactRIO Systems | sbRIO-9606 | ||||||
Each | 1+ 2 910,000 € | - | 400MHz | - | 256MB | 512MB | -40°C to +85°C | NI CompactRIO Chassis | CAN, RS-232, SPI, USB | - | NI CompactRIO Systems | sbRIO-9626 | ||||||
Each | 1+ 2 260,000 € | - | 400MHz | - | 128MB | 256MB | -40°C to +85°C | NI CompactRIO Chassis | Ethernet, RS-232, RS-485 | - | NI CompactRIO Systems | sbRIO-9623 | ||||||
Each | 1+ 3 071,000 € | - | 400MHz | - | 128MB | 256MB | -40°C to +85°C | NI CompactRIO Chassis | CAN, RS-232, SPI, USB | - | NI CompactRIO Systems | sbRIO-9633 | ||||||
Each | 1+ 1 277,000 € | - | 400MHz | - | 128MB | 256MB | -40°C to +70°C | NI CompactRIO Chassis | CAN, Ethernet, RS-232, USB | - | NI CompactRIO Systems | sbRIO-9605 | ||||||