Teavitage mind, kui toode on uuesti laos
Kogus | |
---|---|
1+ | 5 810,000 € |
Tooteteave
Toote ülevaade
The PXIe-4310 is a channel-to-channel isolated, filtered analogue input module for higher voltage measurements. The module offers the ability to select an analogue filter per channel to provide extra filtering performance. You also can operate up to four different input ranges per terminal block and triggering configurations concurrently to ensure you measure every sensor as needed. The module has an A/D converter per channel to enable a simultaneous sample rate at the maximum sample rate across the input range. The included NI-DAQmx driver simplifies hardware configuration and measurement.
Tehnilised andmed
Analogue Input Module
16bit
-
± 1V to ± 10V
NI PXI Controllers
To Be Advised
400kSPS
8Channels
-
0°C to +55°C
PXIe-4310
Tehnilised dokumendid (1)
Seotud tooted
Leiti 3 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Hungary
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat