Vajate rohkem?
Kogus | |
---|---|
1+ | 1 082,000 € |
Tooteteave
Toote ülevaade
PCIe-8239 is a PCIe, 4-port, GigE vision frame grabber device. It features Power-over-Ethernet (PoE) technology. It provides optimized performance of high-resolution and high-frame rate cameras through the combination of independent Gigabit Ethernet ports and the high-performance GigE Vision driver software. PoE reduces the need for additional external power supplies by powering cameras over the Ethernet bus, which simplifies system design and cabling complexity. It offers a range of features including on-board programmable region of interest, pixel decimation, image scaling, and lookup tables. Hubs connected to ports allow acquisition from additional cameras.
- PCI express bus connector, 4 camera
Tehnilised andmed
Frame Grabber Device
PCI Express
-
PCIe-8239
-
4 Camera
NI Machine Vision Products
To Be Advised
Seotud tooted
Leiti 1 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat