27 Varusid saab nüüd reserveerida
Kogus | |
---|---|
1+ | 1 730,000 € |
Tooteteave
Toote ülevaade
781157-01 is a cDAQ-9174 CompactDAQ USB chassis designed for small, portable sensor measurement systems. The chassis provides the plug-and-play simplicity of USB to sensor and electrical measurements. It also controls the timing, synchronisation, and data transfer between C series I/O modules and an external host. You can use this chassis with a combination of C series I/O modules to create a mix of analogue I/O, digital I/O, and counter/timer measurements. The cDAQ-9174 also has four 32-bit general-purpose counters/timers. With multiple timing engines, you can run seven hardware-timed operations simultaneously, with three independent rates for analogue input.
- USB interface type
Tehnilised andmed
NI CompactDAQ Systems
USB
cDAQ-9174
4
-
Lead (21-Jan-2025)
Seotud tooted
Leiti 5 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Malaysia
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat