| Kogus | |
|---|---|
| 1+ | 5 131,000 € | 
Toote ülevaade
930XC SM OTDR is an easy to use, full-featured handheld test instrument that is capable of measuring the length to a fault or the length of singlemode and multimode fibre optic cables. The 930XC also measures the reflectance and insertion loss of reflective and non-reflective events. The easy to learn user interface shortens the learning curve so that even inexperienced technicians can measure, qualify, and troubleshoot today’s and tomorrow’s high bandwidth fibre networks. Professional test reports are easily generated using industry standard SOR files that can be saved as a PDF for full documentation.
- Wavelength 1310/1550nm, dynamic range 35 dBa, connector type PC or APC ( SC)
- Validate installed fibre networks for compliance to design requirements
- Monitor and troubleshoot faults in fibre links
- Short learning curve allows the technician to be productive quickly
- Locate faults quickly so that fibre installations can restored with low down time
- Easy to use “single button” interface with “Auto Test” mode
- Optical power meter, stabilized laser source, visual fault locator included
- Free trace viewer documentation program is included with all kits
- Macrobend analysis
- Link viewer that provides a linear Pass/Fail analysis
Sisukord
Instrument, Rechargeable battery, OTDR trace viewer software, Installation disk, Data transfer cable, AC adapter, Protective cover, Carrying case, Warranty card.
Tehnilised andmed
1550nm
-
930XC
35dB
-
No SVHC (21-Jan-2025)
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat