Tooteteave
Toote ülevaade
HHCL10 is ideal for pinpointing the location of electrical cables and metal, water, or gas pipes behind walls, above ceilings or under floors. It can also trace circuits, detect open- and short-circuits, find outlets covered by plaster, identify a circuit's breaker, and locate blockages in plastic pipes. Makes it safe to break through any wall by revealing and locating hidden infrastructure up to 2 m (6.6') behind it, and eliminates the need to find and read construction drawings before starting a job. Transmitter and receiver communicate on any of eight channels and display readings on a big, bright, multi-function graphic LCD. Both units also include a flashlight (for illuminating dark areas) and a buzzer that can be muted. Transmitter has three power levels; receiver has variable sensitivity. Compatible with one- or two-pole circuits. Used with a metal rod, system can locate blockages and constrictions in plastic pipes.
- Easy to identify the breaker associated with an energized or de-energized AC outlet
- Transmitter operates as an AC/DC voltmeter with a range of 12 to 600V
- Receiver has optional backlit display
- Second transmitter available makes locating short-circuits and cable leaks more accurate
- Transmitter and receiver are battery powered (included)
Tehnilised andmed
Cable, Pipe
242mm
39mm
-
2.5m
78mm
350g
No SVHC (17-Jan-2022)
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Toote vastavussertifikaat