Teavitage mind, kui toode on uuesti laos
Kogus | |
---|---|
1+ | 907,990 € |
Tooteteave
Toote ülevaade
VPC260 is a 6-channel particle counter for monitoring workplace environmental health and quality. Measure up to 6 channels of particle sizes plus air temperature, relative humidity, dew point, and wet bulb. Check indoor air quality for exhaust, smoke, respirable crystalline silica dust (RCS), airborne combustible dust, and other harmful air pollutants. Applications include indoor air quality assessment, verification for HVAC system cleaning and filter or air cleaner removal efficiency, monitoring particle migration from construction or restoration, particle source identification, yield improvement in precision manufacturing, personal exposure monitoring, verifying wildfire particulate, and verification of environmental controls such as paint booth exhaust.
- Simultaneously measure & display 6ch of particle sizes, temperature, humidity, dew point, wet bulb
- Store 1000 data sets
- Export data in CSV format to a PC via USB cable for easy reporting and documentation
- 71mm TFT colour display
- 0.035ft³/min (1L/min) flow rate
- Selectable sample time, count data, and programmable delay
- Date/time setup controls
- Auto power off with disable feature for continuous recording
- 1/4"-20 tripod mount
- USB Type-C interface for data transfer to your computer
Sisukord
VPC260 6-channel particle counter, Zero count filter, tripod, USB-C cable, and universal AC adapter (with US, EU, UK, and AU plugs).
Märkused
A 15% discount has been applied to this SKU, and the offer is valid until June 30, 2025
Tehnilised andmed
0°C
6
1000
-
-
50°C
0% to 100%
Concentration, Cumulative, Differential
-
No SVHC (27-Jun-2024)
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
Toote vastavussertifikaat