Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Saadaval tellimiseks
Teavitage mind, kui toode on uuesti laos
| Kogus | |
|---|---|
| 1+ | 5 652,000 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
5 652,00 € (KM-ta)
tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
Tooteteave
TootjaFLUKE CALIBRATION
Tootja toote nr9103-A-256
Tellimiskood3470986
Tehniliste andmete leht
Calibration TypeTemperature
External Height261mm
External Width143mm
External Depth245mm
Accuracy± 0.25°C
Weight5.7kg
Operating Temperature Min5°C
Operating Temperature Max45°C
Product Range-
SVHCTo Be Advised
Toote ülevaade
9103-A-256 is a field dry-well. It covers below-ambient temperatures as low as -25 °C. The 9103 is stable to ±0.02 °C, and its display is calibrated to an accuracy of ±0.25 °C at all temperatures within its range. In just eight minutes, 0 °C is reached, and 100 °C is reached in six minutes, so your time is spent calibrating-not waiting. The 9103 reaches temperatures 50 °C below ambient, so -25 °C is reached under normal ambient conditions.
- Temperature range from -25°C to 140°C (-13°F to 284°F) at 23°C ambient
- Lightweight and very portable
- Accuracy to ±0.25 °C
- RS-232 and Interface-it software included
- Easy to recalibrate
- Immersion depth is 124mm
- Wells: 1.6mm, 3.2mm, 4.8mm, 6.35mm, 9.5mm and 12.7mm
- Insert "A", miscellaneous (cold side)
Märkused
Standard certified calibration service available for this product. Visit our calibration page for more details.
Tehnilised andmed
Calibration Type
Temperature
External Width
143mm
Accuracy
± 0.25°C
Operating Temperature Min
5°C
Product Range
-
External Height
261mm
External Depth
245mm
Weight
5.7kg
Operating Temperature Max
45°C
SVHC
To Be Advised
Tehnilised dokumendid (2)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:90328900
US ECCN:3A992.a
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:To Be Advised
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):7.3