Teavitage mind, kui toode on uuesti laos
Kogus | |
---|---|
1+ | 6 320,000 € |
Tooteteave
Toote ülevaade
The PCI-7813 is a reconfigurable I/O (RIO) device that features a user-programmable FPGA for on-board processing and flexible I/O operation. With LabVIEW FPGA, you can individually configure the digital lines as inputs, outputs, counter/timers, PWM, encoder inputs, or specialized communication protocols. You can also program custom on-board decision making that executes with hardware-timed speed and reliability. The PCI-7813 is well-suited for a wide variety of applications, such as high-speed waveform generation, sensor simulation, hardware-in-the-loop (HIL) test, custom communications protocols, bit error rate test, and other applications that require precise timing and control.
Tehnilised andmed
Digital Reconfigurable I/O Device
16bit
-
-10V to 10V
NI DAQ Devices
To Be Advised
-
-
160I/O's
-20°C to +70°C
PCI-7813
Tehnilised dokumendid (1)
Seotud tooted
Leiti 7 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Hungary
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat