Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
9 Laos
Vajate rohkem?
Ekspresstarne 1–2 tööpäeva jooksul
Tellige enne kella 17:00
Tasuta standardtarne
tellimustele alates 0,00 €
Täpsed tarneajad arvutatakse kassas
| Kogus | |
|---|---|
| 1+ | 544,130 € |
| 5+ | 533,250 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
544,13 € (KM-ta)
tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
See arv lisatakse tellimuse kinnitusele, arvele, väljastusteatele, veebipõhisele kinnitusmeilile ja tootesildile.
Tooteteave
TootjaIKALOGIC
Tootja toote nrMT25C
Tellimiskood4004135
Tehniliste andmete leht
Component Type TestedDome Switches, Capacitive Tactile Switches, LEDs
Supported DevicesMembrane Keypads
Product Range-
SVHCTo Be Advised
Toote ülevaade
MT25C is a membrane keypad tester capable of testing up to 25 dome buttons, capacitive buttons or LEDs. MT25C needs to connect to computer for proper operation. A software is provided free of charge to control the MT25C device, display live results and log the history of all testing operations. Alternatively, the user may directly interface with the MT25C hardware via a virtual serial interface, effectively allowing unlimited integration possibilities into existing testing infrastructure. MT25C are optimized for industrial testing applications, and are highly configurable.
- Handles matrix configuration for LEDs and switches
- Detect LED colour (using forward voltage drop measurement)
- Automatic detection of membrane insertion and removal (if there is at least 1 LED or 1 common line)
- Training mode to quickly record all valid contacts for a specific membrane keypad
- Fast operation: detects all static information (e.g. LEDs, short-circuits) in less than 250ms
- Versatile, easy to operate & fully documented serial interface allows full control of MT25C device
Märkused
Enjoy 20% off—offer valid until stock runs out.
Tehnilised andmed
Component Type Tested
Dome Switches, Capacitive Tactile Switches, LEDs
Product Range
-
Supported Devices
Membrane Keypads
SVHC
To Be Advised
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:France
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:France
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Vajab kinnitamist
Väga ohtlik aine:To Be Advised
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.5