Tooteteave
Toote ülevaade
The HM8118 from Rohde & Schwarz is a LCR bridge/meter. It offers not only measuring frequency, variable measuring voltage of 0.10VRMS to 1.50VRMS but also a bias function for voltage 0 to 5V and a current rating of 0 to 200mA. The multislope conversion technology and sophisticated generation of measuring signal allow stable capacitor measurement down to 1 femto farad. It offers measurements of non ideal characteristics of real components. At push of one button it will measure Rs of series equivalent circuit or Rp of parallel equivalent circuit of a capacitor or an inductor. In addition to characterisation of passive components like L, C and R the HM8118 can determine specific parameters of transformers, not only on fixed frequencies 50Hz/60Hz and 100Hz/120Hz but in whole range of 20Hz to 200KHz. All setting and measurements can be operated manually by front panel controls and may also be via built-in galvanically isolated, dual interface (USB and RS232).
- Measurement functions are L, C, R, Z, X, Y, G, B, D, Q, Θ, ∆, M, N
- Up to 12 measurements per second
- Basic accuracy of 0.05%
- Test frequencies range from 20Hz to 200KHz
- Parallel and serial mode
- Binning interface HO118 (optional) for automatic sorting of components
- Internal programmable voltage and current bias
- Transformer parameter measurement
- External capacitor bias up to 40V
- Galvanically isolated USB/RS-232 dual-interface
Sisukord
HM8118.02 LCR bridge, Line cord, Printed operating manual, HZ184 4-terminal kelvin test cable and HZ188 4-terminal SMD component test fixture.
Märkused
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Tehnilised andmed
Bench
100kH
0.1Gohm
No SVHC (17-Dec-2014)
200kHz
0.1F
-
Seotud tooted
Leiti 3 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Czech Republic
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat