DC Solid State Relays:
Leiti 7 toodetLeidke poest Farnell Eesti suur valik DC Solid State Relays. Meil on lai valik Solid State Relays, näiteks DC Solid State Relays maailma tipptootjatelt, sealhulgas: Littelfuse & Multicomp Pro
Kuva
Ostja
Insener
Tootja
Contact Configuration
Contact Form
Load Type
Load Current
Load Voltage Max
Operating Voltage Max
Relay Mounting
MOSFET Relay Package Style
Relay Terminals
Switching Mode
Operating Voltage Min
On State Resistance Max
Control Voltage Min
Control Voltage Max
Isolation Voltage
Off State Leakage Current Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 17,960 € 5+ 16,520 € 10+ 15,590 € 20+ 15,020 € 50+ 14,500 € | Min: 1 / Mitu: 1 | - | - | DC | 5A | 125VDC | - | Through Hole | - | PC Pin | - | - | 0.15ohm | - | - | 2.5kVrms | 100µA | MPKSL | ||||
MULTICOMP PRO | Each | 1+ 13,820 € 5+ 12,320 € 10+ 11,340 € 20+ 10,500 € 50+ 9,770 € | Min: 1 / Mitu: 1 | - | - | DC | 20A | 50VDC | - | Through Hole | - | PC Pin | - | - | 0.01ohm | - | - | 2.5kVrms | 100µA | MPKSL | ||||
MULTICOMP PRO | Each | 1+ 21,650 € 5+ 19,920 € 10+ 18,790 € 20+ 18,110 € 50+ 17,470 € | Min: 1 / Mitu: 1 | - | - | DC | 20A | 50VDC | - | DIN Rail | - | PC Pin | - | - | 0.01ohm | - | - | 2.5kVrms | 100µA | - | ||||
Each | 1+ 125,780 € | Min: 1 / Mitu: 1 | SPST-NO | SPST-NO (1 Form A) | DC | 20A | 200VDC | 110VDC | Panel Mount | Module | Screw | DC Switch | 5VDC | 0.09ohm | 4VDC | 32VDC | 2.5kVrms | 3mA | SRP1-CC Series | |||||
Each | 1+ 181,680 € | Min: 1 / Mitu: 1 | SPST-NO | SPST-NO (1 Form A) | DC | 40A | 200VDC | 110VDC | Panel Mount | Module | Screw | DC Switch | 5VDC | 0.046ohm | 4VDC | 32VDC | 2.5kVrms | 3mA | SRP1-CC Series | |||||
Each | 1+ 125,780 € | Min: 1 / Mitu: 1 | SPST-NO | SPST-NO (1 Form A) | DC | 40A | 100VDC | 60VDC | Panel Mount | Module | Screw | DC Switch | 5VDC | 0.03ohm | 4VDC | 32VDC | 2.5kVrms | 3mA | SRP1-CC Series | |||||
Each | 1+ 111,800 € | Min: 1 / Mitu: 1 | SPST-NO | SPST-NO (1 Form A) | DC | 20A | 100VDC | 60VDC | Panel Mount | Module | Screw | DC Switch | 5VDC | 0.056ohm | 4VDC | 32VDC | 2.5kVrms | 3mA | SRP1-CC Series |