Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
Ei ladustata enam
Tooteteave
TootjaDURATOOL
Tootja toote nrMC23781
Tellimiskood2527507
Tehniliste andmete leht
Height - Metric6.4mm
Width - Metric914.4mm
Height6.35mm
Width609.6mm
Length - Metric609.6mm
Length914.4mm
Height - Imperial0.25"
Width - Imperial36"
Foam FeaturesConductive
Length - Imperial24"
Product Range-
SVHCNo SVHC (17-Dec-2014)
Toote ülevaade
The MC23781 is a 0.25-inch static-free high density Conductive Foam with carbon/acrylic impregnated polyurethane open cell. Per MIL-STD 883C, method 1004.2 corrosion resistance, 150% minimum elongation. Conductive foam is ideal for lead insertion, providing ESD and physical protection to components leads. Materials minimizes exposure to discharge and will conduct charge if grounded. Offers uniform protection that will not affect the solderability of device leads.
- 20PSI Minimum tensile strength
- Antistatic low tribocharging
- Dissipative and corrosion resistant for long term storage
- Volume and surface resistivity 10E3 to 10E5 Rs
- -20 to 250°F Operating temperature range
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Rakendused
Safety
Tehnilised andmed
Height - Metric
6.4mm
Height
6.35mm
Length - Metric
609.6mm
Height - Imperial
0.25"
Foam Features
Conductive
Product Range
-
Width - Metric
914.4mm
Width
609.6mm
Length
914.4mm
Width - Imperial
36"
Length - Imperial
24"
SVHC
No SVHC (17-Dec-2014)
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:United States
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:39211390
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Pole kohaldatav
Vastab RoHS-i ftalaatide nõuetele:Pole kohaldatav
Väga ohtlik aine:No SVHC (17-Dec-2014)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.136078