Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaKITRONIK
Tootja toote nr5603-ZIP
Tellimiskood3021743
TootevalikKitronik Inventor's Kit
Teise nimegaGTIN UPC EAN: 0660902514212
Tehniliste andmete leht
13 Laos
Vajate rohkem?
Tarneaeg 1–2 tööpäeva
Tellige enne kella 17:00 tavaline saadetis
Kogus | |
---|---|
1+ | 14,670 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
14,67 € (KM-ta)
Lisage tootenr/ /tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
See arv lisatakse tellimuse kinnitusele, arvele, väljastusteatele, veebipõhisele kinnitusmeilile ja tootesildile.
Tooteteave
TootjaKITRONIK
Tootja toote nr5603-ZIP
Tellimiskood3021743
TootevalikKitronik Inventor's Kit
Teise nimegaGTIN UPC EAN: 0660902514212
Tehniliste andmete leht
Silicon Manufacturer-
Silicon Family Name-
No. of Bits-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsZip LED Ring, 2x Zip LED Stick, Battery Enclosure
For Use Withmicro:bit
Product RangeKitronik Inventor's Kit
SVHCNo SVHC (21-Jan-2025)
Toote ülevaade
Add some colour to the Inventor's Kit with Zip™ RGB LEDs. Each Zip LED has a red, green and blue element within the LED and this makes for over 16 million possible output colours! This Add-on pack is designed to be used with the original Kitronik Inventor's Kit for the micro:bit.
- Zip™ LEDs are compatible with any WS2812B driver code and can be programmed with the Microsoft MakeCode Editor
- Zip™ LEDs are also compatible with the Adafruit NeoPixel blocks for coding purposes
- Individually addressable LEDs that can be controlled independently and all connected with the same three wire bus
- The included tutorial guide wil help you develop the skills to utilise Zip LEDs for adding visual feedback to your projects
- 9 Experiments are included in the guide with an additional experiment available online
Sisukord
1x Zip LED ring, 2x Zip LED stick, AAA battery enclosure and user guide
Tehnilised andmed
Silicon Manufacturer
-
No. of Bits
-
Core Sub-Architecture
-
Kit Contents
Zip LED Ring, 2x Zip LED Stick, Battery Enclosure
Product Range
Kitronik Inventor's Kit
Silicon Family Name
-
Core Architecture
-
Silicon Core Number
-
For Use With
micro:bit
SVHC
No SVHC (21-Jan-2025)
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Great Britain
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Great Britain
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (21-Jan-2025)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.045