Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaSEEED STUDIO
Tootja toote nr103020012
Tellimiskood4007760
TootevalikGrove Series
Teise nimegaACT05161P
Tehniliste andmete leht
25 Laos
20 Varusid saab nüüd reserveerida
Tarneaeg 1–2 tööpäeva
Tellige enne kella 17:00 tavaline saadetis
Kogus | |
---|---|
1+ | 11,050 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
11,05 € (KM-ta)
Lisage tootenr/ /tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
See arv lisatakse tellimuse kinnitusele, arvele, väljastusteatele, veebipõhisele kinnitusmeilile ja tootesildile.
Tooteteave
TootjaSEEED STUDIO
Tootja toote nr103020012
Tellimiskood4007760
TootevalikGrove Series
Teise nimegaACT05161P
Tehniliste andmete leht
Silicon ManufacturerNingbo Songle Relay
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberSLA-05VDC-SL-C
Silicon Family Name-
For Use WithArduino and Raspberry Pi Development Boards
Kit ContentsGrove SPDT Relay Board SLA-05VDC-SL-C
Product RangeGrove Series
Toote ülevaade
Grove - SPDT relay is a high-quality single pole double throw relay(SPDT). The Relay consists of a coil, 1 common terminal, 1 normally closed(NC) terminal and one normally open(NO) terminal. Suitable for switching, electrical heater, ventilator, air conditioning, refrigerating, automobile, household appliance applications.
- Grove interface compatible
- High switching current
- SPDT relay: current output to different directions can be used to control two devices
- Normally closed relay: the two contacts are closed when the coil is not energized
- Dimension is 20mm x 20mm x 8mm
- Operating voltage range from 4.75V to 5.25V
- Switching voltage is 250V AC/30V DC
- Switching current is 30A
- Operating ambient temperature range from -25 to 70°C
- 15ms switch on time(max) and 10ms release time(max)
Tehnilised andmed
Silicon Manufacturer
Ningbo Songle Relay
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Grove SPDT Relay Board SLA-05VDC-SL-C
Core Architecture
-
Silicon Core Number
SLA-05VDC-SL-C
For Use With
Arduino and Raspberry Pi Development Boards
Product Range
Grove Series
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.453592