Vajate rohkem?
Kogus | |
---|---|
1+ | 1,510 € |
Tooteteave
Toote ülevaade
This Multicomp Pro MP008618 case offers a decent level of protection whilst adding very little size or weight. The case is designed to keep the micro:bit safe, fully useable, and to offer the freedom of not being tethered to a computer. The micro:bit's LEDs look great shining through the case, removing any need to take the case off for your projects. These Multicomp Pro cases were made snug to increase protection, with easy access to the buttons and connectors. The cases are designed to stay on once they're on and can be wiped to stay clean and transparent.
- Provides excellent protection to the BBC micro:bit whilst allowing access to the bottom pins.
- Case material shows the on-board LEDs in perfect clarity
- The case is compatible with versions 2 of the micro:bit.
- Tightly encloses the micro:bit, not intended for multiple removal.
Rakendused
Enclosures, Embedded Design & Development, Mechanical, Hobby & Education
Sisukord
x1 Case
Märkused
The BBC micro:bit is NOT included
Tehnilised andmed
Case
Multicomp Pro micro:bit Accessories
Micro Bit V2 Mini Computer
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
Toote vastavussertifikaat