80dB Speakers & Receivers:
Leiti 3 toodetKuva
Ostja
Insener
Tootja
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
IP Rating
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,500 € 10+ 5,300 € 20+ 5,190 € | Min: 1 / Mitu: 1 | Speaker | 1W | Miniature | 50mm | 16ohm | 80dB | 1W | 340Hz | 80dB | Round | 1.969" | 50mm x 8.1mm | 250Hz to 20kHz | 150Hz | 20kHz | - | IP65 | Panel Mount | 2W | 8mm | 0.315" | |||||
Each | 1+ 3,590 € 3+ 3,340 € 5+ 3,080 € 10+ 2,830 € 20+ 2,620 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Speaker | 300mW | Miniature | 29.7mm | 100ohm | 80dB | 150mW | 1.2kHz | 80dB | Round | 1.169" | 29.7mm x 12.7mm | 1.2kHz to 10kHz | 1.2kHz | 10kHz | Standard | - | Through Hole | 300mW | 12.7mm | 0.5" | |||||
Each | 1+ 7,160 € 10+ 5,650 € 100+ 4,010 € 500+ 3,690 € 1000+ 3,580 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Speaker | 1W | Miniature | 50mm | 8ohm | 80dB | 1W | 340Hz | 80dB | Round | 1.969" | - | - | 150Hz | 20kHz | - | - | Panel Mount | 2W | 8mm | 0.315" | |||||