66.5mm Speakers & Receivers:
Leiti 6 toodetKuva
Ostja
Insener
Tootja
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 18,270 € 10+ 14,380 € 20+ 12,520 € | Min: 1 / Mitu: 1 | Speaker | 15W | Full-range | 8ohm | 66.5mm | 8W | 150Hz | 84dB | Round with Square Frame | 66.5mm x 66.5mm x 32mm | 2.618" | 120Hz to 20kHz | 120Hz | 20kHz | - | Panel Mount | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" | |||||
Each | 1+ 13,950 € 10+ 13,550 € | Min: 1 / Mitu: 1 | - | - | Full-range | 4ohm | 66.5mm | 8W | 250Hz | 88dB | Round with Square Frame | 66.5mm x 66.5mm x 31mm | 2.618" | 200Hz to 20kHz | 200Hz | 20kHz | - | Panel Mount | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" | |||||
Each | 1+ 14,230 € 10+ 13,800 € | Min: 1 / Mitu: 1 | - | - | Full-range | 8ohm | 66.5mm | 8W | - | 88dB | Round with Square Frame | 66.5mm x 66.5mm x 31.8mm | 2.618" | 200Hz to 20kHz | 200Hz | 20kHz | - | Panel Mount | 15W | 66.5mm | 31mm | 2.618" | 1.22" | |||||
Each | 1+ 15,850 € 5+ 13,600 € | Min: 1 / Mitu: 1 | - | - | Full-range | 8ohm | 66.5mm | 8W | 150Hz | 84dB | Round with Square Frame | 66.5mm x 66.5mm x 32mm | 2.618" | 120Hz to 20kHz | 120Hz | 20kHz | VISATON FRS 7 | Panel Mount | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" | |||||
Each | 1+ 17,230 € 10+ 13,830 € 20+ 12,040 € | Min: 1 / Mitu: 1 | Speaker | 8W | Full-range | 8ohm | 66.5mm | 8W | 160Hz | 86dB | Round with Square Frame | 66.5mm x 66.5mm x 37.6mm | 2.618" | 120Hz to 20kHz | 120Hz | 20kHz | - | Panel Mount | 15W | 66.5mm | 34.8mm | 2.618" | 1.37" | |||||
Each | 1+ 12,390 € 5+ 10,610 € | Min: 1 / Mitu: 1 | - | - | Full-range | 8ohm | 66.5mm | 8W | 160Hz | 86dB | Round with Square Frame | - | 2.618" | - | 120Hz | 20kHz | VISATON FRS 7 | Panel Mount | 15W | 66.5mm | 37.8mm | 2.618" | 1.488" |