13mm Speakers & Receivers:
Leiti 12 toodetKuva
Ostja
Insener
Tootja
Transducer Function
Power Rating RMS
Driver Type
Impedance
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 7,230 € 10+ 5,840 € 50+ 5,040 € 100+ 4,860 € 200+ 4,790 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | General Purpose | 8ohm | - | 13mm | 700mW | 1.1kHz | 88dBA | Square | 13mm x 13mm x 4mm | 0.51" | 1.1kHz to 20kHz | 1.1kHz | 20kHz | High Temperature | - | - | SMD | 1W | 13mm | 4mm | 0.51" | 0.16" | |||||
Each | 1+ 3,510 € 3+ 3,260 € 5+ 3,010 € 10+ 2,760 € 20+ 2,530 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | General Purpose | 8ohm | - | 13mm | 1W | 420Hz | 94dBA | Oval with Rectangular Frame | 18mm x 13mm x 2.5mm | 0.51" | 0Hz to 14kHz | 420Hz | 14kHz | - | IP65 | - | Panel Mount | 1.2W | 18mm | 2.5mm | 0.71" | 0.1" | |||||
Each | 1+ 3,640 € 3+ 3,380 € 5+ 3,130 € 10+ 2,870 € 20+ 2,650 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | General Purpose | 8ohm | - | 13mm | 1W | 420Hz | 94dBA | Oval with Rectangular Frame | 18mm x 13mm x 2.8mm | 0.51" | 0Hz to 14kHz | 420Hz | 14kHz | - | IP65 | - | Panel Mount | 1.2W | 18mm | 2.5mm | 0.71" | 0.1" | |||||
Each | 1+ 7,740 € 5+ 6,930 € 10+ 6,110 € 25+ 5,620 € 50+ 5,300 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | General Purpose | 4ohm | - | 13mm | 2W | 600Hz | 94dBA | Oval with Rectangular Frame | 38mm x 13mm x 3.5mm | 0.51" | 600Hz to 20kHz | 600Hz | 20kHz | Standard | - | - | Panel Mount | 2.5W | 38mm | 3.5mm | 1.49" | 0.14" | |||||
Each | 1+ 5,960 € 5+ 5,330 € 10+ 4,690 € 25+ 4,310 € 50+ 4,040 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | General Purpose | 4ohm | - | 13mm | 2W | 400Hz | 89dB | Oval with Rectangular Frame | 40mm x 13mm x 4.5mm | 0.51" | 400Hz to 20kHz | 400Hz | 20kHz | Standard | - | - | Panel Mount | 2.5W | 40mm | 4.5mm | 1.57" | 0.18" | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 10+ 5,840 € 50+ 5,040 € 100+ 4,860 € 200+ 4,790 € 600+ 4,720 € | Min: 10 / Mitu: 1 | - | - | General Purpose | 8ohm | - | 13mm | 700mW | 1.1kHz | 88dBA | Square | 13mm x 13mm x 4mm | 0.51" | 1.1kHz to 20kHz | 1.1kHz | 20kHz | High Temperature | - | - | SMD | 1W | 13mm | 4mm | 0.51" | 0.16" | |||||
MULTICOMP PRO | Each | 1+ 2,540 € 25+ 2,300 € 50+ 2,090 € 100+ 1,930 € 250+ 1,790 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Speaker | 700mW | Micro | 8ohm | 93dB | 13mm | 700mW | 850Hz | 93dB | Oval with Rectangular Frame | 18mm x 13mm x 2.5mm | 0.512" | 0Hz to 20kHz | 500Hz | 10kHz | - | - | MP ABS Series | Flange Mount | 1W | 18mm | 2.5mm | 0.709" | 0.098" | ||||
Each | 1+ 2,730 € 25+ 2,580 € 50+ 2,440 € 100+ 2,320 € 250+ 2,160 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | Micro | 8ohm | - | 13mm | 700mW | 800Hz | 93dB | Oval with Rectangular Frame | - | 0.512" | - | 500Hz | 10kHz | - | - | - | Flange Mount | 1W | 18mm | 2.5mm | 0.709" | 0.098" | |||||
Each | 100+ 1,420 € | Min: 100 / Mitu: 100 | - | - | General Purpose | 8ohm | - | 13mm | 500mW | 850Hz | 88dBA | Oval with Rectangular Frame | - | 0.52" | - | 500Hz | 20kHz | - | - | Mobile Series | Panel Mount | 1W | 18mm | 2.5mm | 0.71" | 0.1" | |||||
Each | 1+ 3,630 € 5+ 3,320 € 10+ 3,000 € 20+ 2,740 € 40+ 2,560 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | General Purpose | 8ohm | - | 13mm | 1W | 420Hz | 96dB | Oval | 18mm x 13mm x 2.5mm | 0.51" | 0Hz to 15kHz | 420Hz | 15kHz | - | IP65 | - | SMD | 1.2W | 18mm | 2.8mm | 0.71" | 0.11" | |||||
Each | 100+ 1,500 € | Min: 100 / Mitu: 100 | - | - | General Purpose | 8ohm | - | 13mm | 500mW | 850Hz | 88dBA | Oval with Rectangular Frame | - | 0.52" | - | 500Hz | 10kHz | - | - | Mobile Series | Panel Mount | 1W | 18mm | 3.3mm | 0.71" | 0.13" | |||||
Each | 100+ 5,430 € 250+ 5,350 € 500+ 5,260 € | Min: 100 / Mitu: 100 | - | - | - | 8ohm | - | 13mm | 700mW | 850Hz | 88dBA | Square | 13mm x 13mm x 4mm | 0.51" | 850Hz to 20kHz | 850Hz | 20kHz | - | - | - | - | 1W | 13mm | 4mm | 0.51" | 0.16" | |||||