28.5mm Speakers & Receivers:
Leiti 4 toodetKuva
Ostja
Insener
Tootja
Driver Type
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,330 € 5+ 4,910 € 10+ 4,480 € 20+ 4,300 € 40+ 4,120 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | General Purpose | 4ohm | 28.5mm | 3W | 420Hz | 82dBA | Oval with Rectangular Frame | 40mm x 28.5mm x 11.3mm | 1.12" | 200Hz to 20kHz | 200Hz | 20kHz | Standard | Panel Mount | 4W | 40mm | 11.7mm | 1.57" | 0.46" | |||||
Each | 1+ 5,130 € 5+ 4,590 € 10+ 4,040 € 20+ 3,870 € 40+ 3,690 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | General Purpose | 4ohm | 28.5mm | 3W | 450Hz | 82dBA | Oval with Rectangular Frame | 40mm x 28.5mm x 11.7mm | 1.12" | 200Hz to 20kHz | 250Hz | 20kHz | Standard | Panel Mount | 4W | 40mm | 11.7mm | 1.57" | 0.46" | |||||
Each | 1+ 4,920 € 5+ 4,640 € 10+ 4,360 € 20+ 4,220 € 40+ 4,070 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | General Purpose | 4ohm | 28.5mm | 3W | 420Hz | 82dBA | Oval with Rectangular Frame | 40mm x 28.5mm x 11.7mm | 1.12" | 200Hz to 20kHz | 200Hz | 20kHz | Standard | Panel Mount | 4W | 40mm | 11.7mm | 1.57" | 0.46" | |||||
Each | 1+ 5,560 € 5+ 4,970 € 10+ 4,380 € 20+ 4,190 € 40+ 4,000 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | General Purpose | 4ohm | 28.5mm | 3W | 420Hz | 82dBA | Oval with Rectangular Frame | 40mm x 28.5mm x 11.7mm | 1.12" | 200Hz to 20kHz | 200Hz | 20kHz | Standard | Panel Mount | 4W | 40mm | 11.7mm | 1.57" | 0.5" | |||||