14mm Speakers & Receivers:
Leiti 5 toodetKuva
Ostja
Insener
Tootja
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,360 € 25+ 3,160 € 50+ 3,000 € 100+ 2,850 € 250+ 2,650 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | Miniature | 8ohm | 14mm | 1W | 1.1kHz | 95dB | Oval with Rectangular Frame | 14mm x 25mm x 5.4mm | 0.551" | 0Hz to 20kHz | 0Hz | 20kHz | - | Flange Mount | 1.5W | 25mm | 5.4mm | 0.984" | 0.212" | |||||
Each | 1+ 2,460 € 25+ 2,330 € 50+ 2,200 € 100+ 2,090 € 250+ 1,950 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | Miniature | 4ohm | 14mm | 2W | 1.05kHz | 104dB | Rectangular | 20mm x 14mm x 3.7mm | 0.55" | 0Hz to 20kHz | 0Hz | 20kHz | - | SMD | 2.2W | 20mm | 3.7mm | 0.787" | 0.15" | |||||
Each | 1+ 4,420 € 10+ 3,800 € 50+ 3,160 € 100+ 3,150 € 200+ 3,080 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | - | - | General Purpose | 8ohm | 14mm | 500mW | 750Hz | 94dB | Oval | 20mm x 14mm x 4mm | 0.55" | 400Hz to 20kHz | 400Hz | 20kHz | IP65 | SMD | 1W | 20mm | 3.5mm | 0.78" | 0.14" | |||||
Each | 1+ 5,620 € 10+ 4,640 € 20+ 4,550 € | Min: 1 / Mitu: 1 | Speaker | 1W | Miniature | 8ohm | 14mm | 1W | 950Hz | 72dB | Oval with Rectangular Frame | - | 0.551" | - | 500Hz | 20kHz | - | Panel Mount | 1.5W | 25mm | 5.3mm | 0.984" | 0.209" | |||||
Each | 100+ 2,780 € | Min: 100 / Mitu: 100 | - | - | General Purpose | 8ohm | 14mm | 1W | 1.1kHz | 95dB | Oval with Rectangular Frame | - | 0.56" | - | 880Hz | 20kHz | - | Panel Mount | 1.5W | 25mm | 5.4mm | 0.99" | 0.22" |