Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
19 Laos
Vajate rohkem?
Tarneaeg 1–2 tööpäeva
Tellige enne kella 17:00 tavaline saadetis
Kogus | |
---|---|
1+ | 12,390 € |
10+ | 10,110 € |
20+ | 9,910 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
12,39 € (KM-ta)
Lisage tootenr/ /tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
See arv lisatakse tellimuse kinnitusele, arvele, väljastusteatele, veebipõhisele kinnitusmeilile ja tootesildile.
Tooteteave
TootjaVISATON
Tootja toote nrBF 37, 8 OHM
Tellimiskood3772110
Tehniliste andmete leht
Driver TypeFull-range
Impedance8ohm
Power Rating Nom5W
External Width - Metric37mm
Resonant Frequency155Hz
Sound Pressure Level (SPL)74dB
Speaker ShapeRound with Square Frame
Product Dimensions37mm x 23.8mm
External Width - Imperial1.46"
Frequency Response Min100Hz
Frequency Range100Hz to 20kHz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max8W
External Length - Metric37mm
External Depth - Metric23.8mm
External Length - Imperial1.46"
External Depth - Imperial0.94"
Toote ülevaade
BF 37, 8 OHM is a 3.7cm (1.5“) full range speaker with a wide and balanced frequency response and very good low range reproduction. With powerful Neodymium driver and high membrane excursion limit, optimized for small vented enclosures/enclosures with passive radiator. Suitable for applications where slim construction and good music and speech reproduction are requested. Typical applications include TVs, info terminals and other compact devices speech and music reproduction.
- Rated power of 5W, maximum power of 8W
- Impedance of 4ohm / 8ohm
- Frequency response (-10 dB) of 100 to 20000Hz
- Resonant frequency of 155Hz
- Solder lug terminals
Tehnilised andmed
Driver Type
Full-range
Power Rating Nom
5W
Resonant Frequency
155Hz
Speaker Shape
Round with Square Frame
External Width - Imperial
1.46"
Frequency Range
100Hz to 20kHz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
8W
External Depth - Metric
23.8mm
External Depth - Imperial
0.94"
Impedance
8ohm
External Width - Metric
37mm
Sound Pressure Level (SPL)
74dB
Product Dimensions
37mm x 23.8mm
Frequency Response Min
100Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
37mm
External Length - Imperial
1.46"
SVHC
No SVHC (21-Jan-2025)
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:China
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (21-Jan-2025)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.0331