Vajate rohkem?
| Kogus | |
|---|---|
| 1+ | 28,000 € |
Tooteteave
Toote ülevaade
Evaluation board to evaluate 6-axis MotionTracking device for automotive applications. It combines a 3-axis gyroscope and a 3-axis accelerometer in a small 3mm x 3mm x 0.75mm (16pin LGA) package. It features a 512 byte FIFO that can lower the traffic on the serial bus interface and reduces power consumption by allowing the system processor to burst read sensor data and then enter a low-power mode. The IAM-20680 with its 6-axis integration enables manufacturers to eliminate the costly and complex selection, qualification and system level integration of discrete devices, guaranteeing optimal motion performance.
Hoiatused
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnilised andmed
Evaluation Board
6-Axis Gyroscope & Accelerometer
No SVHC (25-Jun-2025)
IAM-20680
Universal Eval Board IAM-20680
Tehnilised dokumendid (2)
Seotud tooted
Leiti 3 toodet
Seadusandlus ja keskkonnateave
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Taiwan
Riik, kus toimus viimane oluline tootmisprotsess
RoHS
RoHS
Toote vastavussertifikaat