Mechanical Rotary Encoders:
Leiti 1 178 toodetLeidke poest Farnell Eesti suur valik Mechanical Rotary Encoders. Meil on lai valik Rotary Encoders, näiteks Mechanical, Optical & Magnetic Rotary Encoders maailma tipptootjatelt, sealhulgas: Sick, Alps Alpine, Bourns, Sensata / Bei Sensors & Siemens
Kuva
Ostja
Insener
Tootja
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SENSATA / BEI SENSORS | Each | 1+ 521,610 € | Min: 1 / Mitu: 1 | Mechanical | Absolute | 8192CPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 | 6000rpm | - | - | - | Hollow Shaft | - | 15mm | 10V | 30V | -40°C | 85°C | IP65 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ 496,000 € | Min: 1 / Mitu: 1 | Mechanical | Absolute | 8192CPR | - | Horizontal | With Push Switch | Binary Code | Chassis Mount | MHM5 | 6000rpm | - | - | - | D Type Flatted End | - | 6mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ 361,400 € | Min: 1 / Mitu: 1 | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | THM5 Series | 10000rpm | - | - | 1Channels | Solid Shaft | - | 10mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ 267,040 € | Min: 1 / Mitu: 1 | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | AHK5 Series | 6000rpm | - | - | 1Channels | Blind Shaft | - | 14mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ 326,850 € | Min: 1 / Mitu: 1 | Mechanical | Incremental | 10000PPR | - | Vertical | Without Push Switch | HTL/TTL | Flange Mount | DHM5 Series | 10000rpm | - | - | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30V | -40°C | 85°C | IP65, IP67 | M23/12 Pin Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ 361,400 € | Min: 1 / Mitu: 1 | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | THM5 Series | 10000rpm | - | - | 1Channels | Solid Shaft | - | 6mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ 384,350 € | Min: 1 / Mitu: 1 | Mechanical | Absolute | - | - | Vertical | Without Push Switch | Binary Code | Flange Mount | THK5 Series | 6000rpm | - | - | 1Channels | Blind Shaft | - | 14mm | 18V | 30V | -40°C | 85°C | IP65, IP67 | M12/5 Pin Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ 580,470 € | Min: 1 / Mitu: 1 | Mechanical | Absolute | 8192CPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 | 6000rpm | - | - | - | D Type Flatted End | - | 10mm | 10V | 30V | -40°C | 85°C | IP64, IP65 | Cable | ||||
SENSATA / BEI SENSORS | Each | 1+ 353,080 € | Min: 1 / Mitu: 1 | Mechanical | Incremental | 1024PPR | 0 Detents | Horizontal | Without Push Switch | Sine Cosine | Flange Mount | DSM5 | 6000rpm | - | - | - | Solid Shaft | - | 10mm | 11V | 30V | -20°C | 85°C | IP65 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ 475,540 € | Min: 1 / Mitu: 1 | Mechanical | Incremental | 2048PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | DST5H | 6000rpm | - | - | - | Hollow Shaft | - | 14mm | 11V | 30V | -20°C | 85°C | IP65 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ 793,410 € | Min: 1 / Mitu: 1 | Mechanical | Absolute | 8192CPR | 0 Detents | Horizontal | - | Binary | Flange Mount | MHM5 | 6000rpm | - | - | - | Solid Shaft | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ 685,590 € | Min: 1 / Mitu: 1 | Mechanical | Absolute | 8192CPR | 0 Detents | Horizontal | - | Binary | Flange Mount | MHM5 | 12000rpm | - | - | - | D Type Flatted End | 18mm | 6mm | 10V | 30V | -40°C | 85°C | IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ 694,520 € | Min: 1 / Mitu: 1 | Mechanical | Absolute | 8192CPR | 0 Detents | Horizontal | Without Push Switch | Binary | Flange Mount | MHK5 | 6000rpm | - | - | - | Hollow Shaft | - | 15mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ 453,070 € | Min: 1 / Mitu: 1 | Mechanical | Incremental | 2048PPR | - | Horizontal | Without Push Switch | TTL / RS422 | Flange Mount | DSK5H Series | 6000rpm | - | - | 1Channels | Hollow Shaft | - | 14mm | 11V | 30V | -20°C | 85°C | IP65 | M23/12 Pin Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ 857,580 € | Min: 1 / Mitu: 1 | Mechanical | Absolute | 8192CPR | 0 Detents | Horizontal | - | Binary | Flange Mount | MHM5 | 6000rpm | - | - | - | Solid Shaft | - | 10mm | 10V | 30V | 0°C | 60°C | IP64, IP65 | M12 Connector | ||||
Each | 1+ 1,990 € 10+ 1,860 € 25+ 1,650 € 50+ 1,470 € 100+ 1,420 € | Min: 1 / Mitu: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | 30mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ 14,900 € 10+ 11,450 € 25+ 9,950 € 50+ 8,090 € 100+ 7,520 € | Min: 1 / Mitu: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | Knurled End | 19.9mm | - | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ 3,260 € 10+ 3,070 € 25+ 2,960 € 50+ 2,780 € | Min: 1 / Mitu: 1 | Mechanical | Absolute | 8PPR | 8 Detents | Vertical | Without Push Switch | Gray Code | Through Hole | SRGA | - | - | 10000 | - | Hollow Shaft | - | 4.8mm | - | 12V | -10°C | 60°C | - | Solder Pin | |||||
Each | 1+ 95,290 € | Min: 1 / Mitu: 1 | Mechanical | Incremental | 100PPR | - | Horizontal | - | TTL / RS422 | Flange Mount | DBS36/50 Series | 8000rpm | - | 2000000000 | 6Channels | Blind Hollow Shaft | - | 8mm | 4.5V | 5.5V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ 91,000 € | Min: 1 / Mitu: 1 | Mechanical | Incremental | 500PPR | - | Horizontal | - | TTL / RS422 | Flange Mount | DBS36/50 Series | 8000rpm | - | 2000000000 | 6Channels | Solid Shaft | 12mm | 6mm | 4.5V | 5.5V | -20°C | 85°C | IP65 | Cable | |||||
Each (Supplied in a Waffle Tray) | 1000+ 1,310 € | Min: 1000 / Mitu: 1000 | Mechanical | Absolute | - | 16 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | - | 30000 | 1Channels | Flatted End | 28.9mm | 6.34mm | - | - | -35°C | 70°C | IP64 | Solder Pin | |||||
Each | 1+ 169,810 € | Min: 1 / Mitu: 1 | Mechanical | Incremental | 360PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | - | 3600000000 | 6Channels | Solid Shaft | 10mm | 6mm | 4.5V | 30V | -30°C | 100°C | IP65, IP67 | Cable | |||||
Each (Supplied in a Waffle Tray) | 1000+ 1,330 € | Min: 1000 / Mitu: 1000 | Mechanical | Absolute | - | 16 Detents | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | - | 30000 | 1Channels | Flatted End | 28.9mm | 6.34mm | - | - | -35°C | 70°C | IP64 | Solder Pin | |||||
Each | 1+ 105,600 € | Min: 1 / Mitu: 1 | Mechanical | Incremental | 1024PPR | - | Horizontal | - | TTL / RS422 | Flange Mount | DBS36/50 Series | 8000rpm | - | 2000000000 | 6Channels | Blind Hollow Shaft | - | 8mm | 7V | 30V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ 1,660 € 3+ 1,560 € 5+ 1,450 € 10+ 1,350 € 20+ 1,330 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | PEC16 | 100rpm | - | 100000 | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||