100PPR Rotary Encoders:
Leiti 43 toodetLeidke poest Farnell Eesti suur valik 100PPR Rotary Encoders. Meil on lai valik Rotary Encoders, näiteks 1024PPR, 4096PPR, 1000PPR & 500PPR Rotary Encoders maailma tipptootjatelt, sealhulgas: Sick, Omron Industrial Automation, Hengstler, Nidec Components & Kuebler
Kuva
Ostja
Insener
Tootja
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 219,940 € | Min: 1 / Mitu: 1 | Optical | Incremental | 100PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6A2-C | 5000rpm | - | - | 1Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | -10°C | 55°C | IP50 | Wire Leaded | ||||
Each | 1+ 44,670 € 3+ 41,280 € 5+ 35,960 € 10+ 32,890 € 20+ 31,810 € | Min: 1 / Mitu: 1 | Optical | Incremental | 100PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | - | 10000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | |||||
Each | 1+ 95,290 € | Min: 1 / Mitu: 1 | Mechanical | Incremental | 100PPR | - | Horizontal | - | TTL / RS422 | Flange Mount | DBS36/50 Series | 8000rpm | - | 2000000000 | 6Channels | Blind Hollow Shaft | - | 8mm | 4.5V | 5.5V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ 29,820 € 5+ 25,600 € 10+ 22,440 € 50+ 20,190 € 100+ 19,330 € | Min: 1 / Mitu: 1 | Optical | Incremental | 100PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X0X | - | - | - | 2Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
4064931 | Each | 1+ 187,420 € | Min: 1 / Mitu: 1 | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI38 Series | 10000rpm | - | - | 3Channels | Solid Shaft | 12.5mm | 6mm | 10VDC | 30VDC | -10°C | 60°C | IP40, IP50 | Cable | ||||
Each | 1+ 107,100 € 5+ 104,960 € 10+ 102,820 € 25+ 100,670 € 50+ 98,530 € | Min: 1 / Mitu: 1 | Mechanical | Incremental | 100PPR | - | Horizontal | - | TTL / RS422 | Flange Mount | DBS36/50 Series | 8000rpm | - | 2000000000 | 6Channels | Solid Shaft | 12mm | 6mm | 7V | 30VDC | -20°C | 85°C | IP65 | Cable | |||||
NIDEC COMPONENTS | Each | 1+ 73,580 € 5+ 63,140 € 10+ 59,100 € | Min: 1 / Mitu: 1 | Optical | Incremental | 100PPR | - | Vertical | - | NPN Open Collector, Quadrature | Panel Mount | RE30E Series | - | - | - | 3Channels | Round End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | Wire Leaded | ||||
NIDEC COMPONENTS | Each | 1+ 72,340 € 5+ 62,080 € 10+ 58,100 € | Min: 1 / Mitu: 1 | Optical | Incremental | 100PPR | - | Vertical | - | NPN Open Collector, Quadrature | Panel Mount | RE12D Series | - | - | - | 2Channels | Round End | 8.5mm | 2mm | - | 5V | 0°C | 50°C | IP40 | Wire Leaded | ||||
NIDEC COMPONENTS | Each | 1+ 46,500 € 5+ 39,910 € 10+ 37,440 € 20+ 34,960 € | Min: 1 / Mitu: 1 | Magnetic | Incremental | 100PPR | - | Vertical | - | Quadrature | Panel Mount | RMS20 Series | - | - | 100000 | 2Channels | D Type Flatted End | 13.5mm | 6mm | - | 5V | -10°C | 60°C | IP40 | Wire Leaded | ||||
Each | 1+ 200,890 € 5+ 185,140 € 10+ 174,950 € 25+ 163,460 € 50+ 154,430 € | Min: 1 / Mitu: 1 | Optical | Incremental | 100PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | 2400 | 12000rpm | - | - | - | D Type Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | Wire Leaded | |||||
615936 | Each | 1+ 176,790 € 5+ 162,920 € 10+ 154,080 € 25+ 144,110 € 50+ 137,150 € | Min: 1 / Mitu: 1 | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 32-O | 6000rpm | - | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 4.5V | 5.5V | -10°C | 60°C | IP40, IP50 | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 395,490 € | Min: 1 / Mitu: 1 | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | NPN/PNP Open Collector, Quadrature | Chassis Mount | E6C3-C Series | 5000rpm | - | - | 3Channels | D Type Flatted End | 15mm | 8mm | 12VDC | 24V | -10°C | 70°C | IP65 | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 335,990 € | Min: 1 / Mitu: 1 | Optical | Incremental | 100PPR | 0 Detents | Vertical | Without Push Switch | PNP Open Collector, Quadrature | Chassis Mount | E6C2-C Series | 6000rpm | - | - | - | D Type Flatted End | 15mm | 6mm | 12VDC | 24V | -10°C | 70°C | IP64 | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 335,990 € | Min: 1 / Mitu: 1 | Optical | Incremental | 100PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6C2-C Series | 6000rpm | - | - | - | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP64 | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 308,600 € 5+ 302,430 € 10+ 296,260 € 25+ 290,080 € 50+ 283,910 € | Min: 1 / Mitu: 1 | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | PNP Open Collector, Quadrature | Chassis Mount | E6B2-C Series | 6000rpm | - | - | 3Channels | D Type Flatted End | 15mm | 6mm | 12VDC | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 241,090 € | Min: 1 / Mitu: 1 | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6B2-C Series | 6000rpm | - | - | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 194,710 € | Min: 1 / Mitu: 1 | Optical | Incremental | 100PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6A2-C Series | 5000rpm | - | - | 2Channels | D Type Flatted End | 10mm | 4mm | 12VDC | 24V | -10°C | 55°C | IP50 | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 194,710 € | Min: 1 / Mitu: 1 | Optical | Incremental | 100PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6A2-C Series | 5000rpm | - | - | 2Channels | D Type Flatted End | 10mm | 4mm | 12VDC | 24V | -10°C | 55°C | IP50 | Wire Leaded | ||||
Each | 1+ 150,110 € | Min: 1 / Mitu: 1 | Mechanical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | HTL Inverted | Flange Mount | WDG 58H | 6000rpm | - | - | 3Channels | Hollow Shaft | - | 12mm | 4.75V | 30VDC | -20°C | 80°C | IP65 | Wire Leaded | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 412,620 € 5+ 381,570 € | Min: 1 / Mitu: 1 | - | - | 100PPR | - | Vertical | - | - | - | - | 5000rpm | 5000rpm | - | 2Channels | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ 101,490 € 5+ 99,460 € 10+ 97,430 € 25+ 95,400 € 50+ 93,370 € | Min: 1 / Mitu: 1 | Mechanical | Incremental | 100PPR | - | Horizontal | - | TTL / RS422 | Flange Mount | DBS36/50 Series | 8000rpm | - | 2000000000 | 6Channels | Solid Shaft | 12mm | 6mm | 4.5V | 5.5V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ 119,340 € 5+ 116,950 € 10+ 114,570 € 25+ 112,180 € 50+ 109,790 € | Min: 1 / Mitu: 1 | Mechanical | Incremental | 100PPR | - | Horizontal | - | TTL / RS422 | Flange Mount | DBS36/50 Series | 8000rpm | - | 2000000000 | 6Channels | Blind Hollow Shaft | - | 8mm | 7V | 30VDC | -20°C | 85°C | IP65 | Cable | |||||
4064927 | Each | 1+ 199,400 € | Min: 1 / Mitu: 1 | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI32 Series | 6000rpm | - | - | 3Channels | Solid Shaft | 10mm | 6mm | 10VDC | 30VDC | -10°C | 60°C | IP40, IP50 | Cable | ||||
4064922 | Each | 1+ 206,260 € | Min: 1 / Mitu: 1 | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI58-O Series | 10000rpm | - | - | 3Channels | Solid Shaft | 19.5mm | 10mm | 10VDC | 30VDC | -10°C | 70°C | IP64, IP65 | Cable | ||||
Each | 1+ 238,470 € 5+ 233,700 € 10+ 228,930 € 25+ 224,160 € 50+ 219,390 € | Min: 1 / Mitu: 1 | Mechanical | Incremental | 100PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | - | 3600000000 | 6Channels | Hollow Shaft | - | 14mm | 4.5V | 30VDC | -30°C | 100°C | IP65 | Cable | |||||