Yaw MEMS Gyroscopes:
Leiti 10 toodetLeidke poest Farnell Eesti suur valik Yaw MEMS Gyroscopes. Meil on lai valik MEMS Gyroscopes, näiteks X, Y, Z, Pitch, Roll, Yaw & Z MEMS Gyroscopes maailma tipptootjatelt, sealhulgas: Analog Devices, Stmicroelectronics, Tdk Invensense & Tronics
Kuva
Ostja
Insener
Tootja
Sensing Axis
MEMS Sensor Output
Sensing Range
Full Scale Rate Range
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Case Style
No. of Pins
Output Interface
Sensitivity Typ
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 44,640 € | Min: 1 / Mitu: 1 | Yaw | Analogue | ± 150°/s | ± 150°/s | 4.75V | 5.25V | BGA | BGA | 32Pins | - | 12.5mV/°/sec | -40°C | 105°C | |||||
Each | 1+ 80,200 € 10+ 74,360 € 25+ 68,350 € 100+ 66,170 € | Min: 1 / Mitu: 1 | Yaw | Analogue | ± 250°/s to ± 450°/s | ± 300°/s | 4.75V | 5.25V | BGA | BGA | 32Pins | - | 7mV/°/sec | -40°C | 105°C | |||||
Each | 1+ 147,690 € 10+ 142,660 € 25+ 139,810 € 100+ 136,950 € | Min: 1 / Mitu: 1 | Yaw | Digital | ± 80°/s, ± 160°/s, ± 320°/s | ± 80°/s, ± 160°/s, ± 320°/s | 4.75V | 5.25V | LGA | LGA | 20Pins | SPI | 0.07326°/sec/LSB, 0.03663°/sec/LSB, 0.01832°/sec/LSB | -40°C | 105°C | |||||
Each | 1+ 74,130 € 20+ 52,750 € 40+ 50,680 € 100+ 48,600 € | Min: 1 / Mitu: 1 | Yaw | Analogue | ± 300°/s | ± 300°/s | 4.75V | 5.25V | BGA | BGA | 32Pins | - | 6mV/°/sec | -40°C | 105°C | |||||
ANALOG DEVICES | Each | 1+ 109,300 € 10+ 98,110 € 25+ 93,640 € 100+ 91,300 € | Min: 1 / Mitu: 1 | Yaw | Analogue | ± 20000°/s | ± 20000°/s | 4.75V | 5.25V | BGA | BGA | 32Pins | - | 0.1mV/°/s | -40°C | 105°C | ||||
Each | 1+ 532,170 € | Min: 1 / Mitu: 1 | Yaw | Digital | - | 300/s | 4.75V | 5.25V | LCC | LCC | 30Pins | SPI | 10000LSB/°/sec | -40°C | 85°C | |||||
Each | 1+ 8,000 € 10+ 5,810 € 100+ 4,770 € | Min: 1 / Mitu: 1 | Yaw | Analogue | - | 2000/s | 2.7V | 3.3V | QFN | QFN | 28Pins | - | 0.5mV//s | -20°C | 85°C | |||||
Each | 1+ 8,410 € 10+ 6,100 € 100+ 5,090 € | Min: 1 / Mitu: 1 | Yaw | Analogue | - | 500/s | 2.7V | 3.3V | QFN | QFN | 28Pins | - | 2mV//s | -20°C | 85°C | |||||
Each | 1+ 9,400 € 10+ 7,460 € 100+ 5,980 € 200+ 3,700 € 500+ 2,010 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Yaw | Analogue | ± 300°/s | 300/s | 2.7V | 3.6V | LGA | LGA | 10Pins | - | 3.752mV//s | -40°C | 85°C | |||||
Each | 1+ 3,670 € 10+ 3,150 € 100+ 2,810 € | Min: 1 / Mitu: 1 | Yaw | Analogue | - | 2000/s | 2.7V | 3.6V | LGA | LGA | 10Pins | - | 0.67mV//s | -40°C | 85°C | |||||