Prindi leht
Pilt on illustreeriv. Lugege toote kirjeldust.
TootjaMURATA
Tootja toote nrSCL3300-D01
Tellimiskood3018435
TootevalikSCL3300 Series
Teise nimegaSCL3300-D01-004, SCL3300-D01-1,SCL3300-D01-10
Teie osa number
Tehniliste andmete leht
242 Laos
Vajate rohkem?
Ekspresstarne 1–2 tööpäeva jooksul
Tellige enne kella 17:00
Tasuta standardtarne
tellimustele alates 0,00 €
Täpsed tarneajad arvutatakse kassas
| Kogus | |
|---|---|
| 1+ | 35,940 € |
| 5+ | 35,380 € |
| 10+ | 34,830 € |
| 50+ | 34,270 € |
| 100+ | 33,440 € |
Hind:Each
Minimaalne: 1
Mitmekordne: 1
35,94 € (KM-ta)
tootemärkus
Lisatud teie tellimuse kinnitusele, arvele ja väljastusteatele ainult sellel tellimusel.
Tooteteave
TootjaMURATA
Tootja toote nrSCL3300-D01
Tellimiskood3018435
TootevalikSCL3300 Series
Teise nimegaSCL3300-D01-004, SCL3300-D01-1,SCL3300-D01-10
Tehniliste andmete leht
Sensor TypeMEMS
MEMS Module FunctionTri-Axis Inclinometer
Sensor Output TypeDigital
Sensing AxisX, Y, Z
Supply Voltage DC Min3V
Supply Voltage Min3V
Sensor Case StyleDFL
Supply Voltage DC Max3.6V
Beam Angle90°
Supply Voltage Max3.6V
Sensor Case / PackageDFL
Output Current-
No. of Pins12Pins
Output Voltage-
Sensing Range - Accelerometer± 1.8g, ± 3.6g
Temperature Sensing Range-40°C to +125°C
Output InterfaceSPI
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSCL3300 Series
SVHCNo SVHC (25-Jun-2025)
Toote ülevaade
SCL3300-D01 is a 3-axis inclinometer with angle output and digital SPI interface. The SCL3300-D01 is a high performance inclinometer sensor component. It is a three-axis inclinometer sensor with angle output based on Murata's proven capacitive 3D-MEMS technology. Signal processing is done in a mixed signal ASIC with flexible SPI digital interface. Sensor element and ASIC are packaged into 12 pin pre-moulded plastic housing that guarantees reliable operation over product's lifetime.
- 3-axis (XYZ) inclinometer
- User selectable measurement modes: 3000LSB/g, 6000LSB/g, 12000LSB/g with 70Hz, 40Hz, 10Hz LPF
- Angle output resolution 0.0055°/LSB
- Operating temperature range from −40°C to +125°C
- Supply voltage range from 3.0V to 3.6V
- SPI digital interface
- Ultra-low 0.001°/√Hz noise density
- Excellent offset stability
- Size 8.6 x 7.6 x 3.3mm (L × W ×H)
Tehnilised andmed
Sensor Type
MEMS
Sensor Output Type
Digital
Supply Voltage DC Min
3V
Sensor Case Style
DFL
Beam Angle
90°
Sensor Case / Package
DFL
No. of Pins
12Pins
Sensing Range - Accelerometer
± 1.8g, ± 3.6g
Output Interface
SPI
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
MEMS Module Function
Tri-Axis Inclinometer
Sensing Axis
X, Y, Z
Supply Voltage Min
3V
Supply Voltage DC Max
3.6V
Supply Voltage Max
3.6V
Output Current
-
Output Voltage
-
Temperature Sensing Range
-40°C to +125°C
Operating Temperature Min
-40°C
Product Range
SCL3300 Series
SVHC
No SVHC (25-Jun-2025)
Tehnilised dokumendid (1)
Seadusandlus ja keskkonnateave
Päritoluriik:
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Finland
Riik, kus toimus viimane oluline tootmisprotsess
Riik, kus toimus viimane oluline tootmisprotsessPäritoluriik:Finland
Riik, kus toimus viimane oluline tootmisprotsess
Tariifi nr:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS-ile vastav:Jah
RoHS
Vastab RoHS-i ftalaatide nõuetele:Jah
RoHS
Väga ohtlik aine:No SVHC (25-Jun-2025)
Laadige alla vastavussertifikaat
Toote vastavussertifikaat
Kaal (kg):.453592
Toote jälitatavus