Current Current Sensors:
Leiti 98 toodetKuva
Ostja
Insener
Tootja
Sensor Output Type
Supply Voltage DC Min
Supply Voltage Range
Measured Current
Supply Voltage DC Max
Accuracy
Current Measuring Range DC
Current Sensor Technology
Current Measuring Range AC
Response Time
Primary Current
Secondary Signal Type
Sensor Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 157,520 € 5+ 154,370 € 10+ 151,220 € 25+ 148,070 € 50+ 144,920 € | Min: 1 / Mitu: 1 | Current | 12V | 12VDC to 24VDC | AC | 24V | ± 1% | - | Split Core | - | - | 10A, 25A, 50A | - | 1% | 4mA to 20mA | DIN Rail / Panel | -20°C | 60°C | AP-B420L Series | |||||
Each | 1+ 243,550 € 5+ 238,680 € 10+ 233,810 € 25+ 228,940 € 50+ 224,070 € | Min: 1 / Mitu: 1 | Current | 20V | 20VDC to 50VDC | AC / DC | 50V | ± 1% | 0A to 100A | Open Loop, Hall Effect | 0A to 100A | 150ms | 100A | - | 1% | - | Panel Mount | -40°C | 70°C | DHR-C420 Series | |||||
Each | 1+ 295,990 € 5+ 290,070 € 10+ 284,150 € 25+ 278,230 € 50+ 272,310 € | Min: 1 / Mitu: 1 | Current | 20V | 20VDC to 50VDC | AC / DC | 50V | 1% | 0A to 500A | Open Loop, Hall Effect | 0A to 500A | 150ms | 500A | - | 1% | 4mA to 20mA | Panel Mount | -40°C | 70°C | DHR-C420 Series | |||||
Each | 1+ 27,450 € 5+ 26,900 € 10+ 26,350 € 25+ 25,800 € 50+ 25,250 € | Min: 1 / Mitu: 1 | Current | 14.25V | ± 15V | AC / DC / Pulsed | 15.75V | 0.5% | -36A to 36A | Open Loop, Hall Effect | -36A to 36A | 1µs | 25A | - | 0.5% | - | Through Hole | -40°C | 85°C | LA 25-200 -P Series | |||||
Each | 1+ 51,680 € 5+ 48,170 € 10+ 47,210 € | Min: 1 / Mitu: 1 | Current | - | 15VDC to 30VDC | AC | - | ± 0.5% | - | - | - | 200ms | 20A | - | - | - | DIN Rail | -15°C | 50°C | CT132TRAN Series | |||||
Each | 1+ 121,610 € 5+ 119,180 € 10+ 116,750 € 25+ 114,310 € 50+ 111,880 € | Min: 1 / Mitu: 1 | Current | -14.25V | ± 14.25V to ± 25.2V | AC / DC / Pulsed | 25.2V | ± 0.6% | -800A to 800A | Closed Loop, Hall Effect | -800A to 800A | 500ns | 500A | - | 0.6% | 100mA | Panel Mount | -40°C | 85°C | LF Series | |||||
Each | 1+ 344,240 € 5+ 337,360 € 10+ 330,470 € 25+ 323,590 € 50+ 316,700 € | Min: 1 / Mitu: 1 | Current | -14.25V | ± 14.25V to ± 25.2V | AC / DC / Pulsed | 25.2V | ± 0.3% | -3kA to 3kA | Closed Loop, Hall Effect | -3kA to 3kA | 500ns | 2kA | - | 0.3% | - | Panel Mount | -40°C | 85°C | LF Series | |||||
Each | 1+ 124,680 € 5+ 120,810 € 10+ 115,700 € 25+ 113,390 € 50+ 111,070 € | Min: 1 / Mitu: 1 | Current | 20V | 15.2VDC to 30VDC | AC | 30V | ± 1.5% | - | Split Core | 0A to 150A | 100ms | 150A | - | 1.5% | 4mA to 20mA | - | -20°C | 60°C | AT-B420L Series | |||||
Each | 1+ 117,740 € 5+ 115,390 € 10+ 113,030 € 25+ 110,680 € 50+ 108,320 € | Min: 1 / Mitu: 1 | Current | -11.4V | ± 11.4V to ± 21V | AC / DC / Pulsed | 21V | ± 0.2% | -500A to 500A | Closed Loop, Hall Effect | -500A to 500A | 500ns | 300A | - | 0.2% | 150mA | Panel Mount | -40°C | 85°C | LF Series | |||||
Each | 1+ 92,810 € 5+ 90,950 € 10+ 89,100 € 25+ 87,240 € 50+ 85,390 € | Min: 1 / Mitu: 1 | Current | -11.4V | ± 11.4V to ± 15.75V | AC / DC / Pulsed | 15.75V | ± 0.2% | -420A to 420A | Closed Loop, Hall Effect | -420A to 420A | 500ns | 200A | - | 0.2% | - | Panel Mount | -40°C | 85°C | LF Series | |||||
Each | 1+ 179,470 € 5+ 175,880 € 10+ 172,290 € 25+ 168,700 € 50+ 165,110 € | Min: 1 / Mitu: 1 | Current | -14.25V | ± 14.25V to ± 25.2V | AC / DC / Pulsed | 25.2V | ± 0.4% | - | Closed Loop, Hall Effect | -2.7kA to 2.7kA | 0.5µs | 1kA | - | 0.4% | - | Panel Mount | -40°C | 85°C | LF Series | |||||
Each | 1+ 989,210 € 5+ 809,350 € 10+ 741,910 € 25+ 684,840 € 50+ 635,920 € | Min: 1 / Mitu: 1 | Current | 14.25V | ± 14.25V to ± 15.75V | AC / DC / Pulsed | 15.75V | - | -100A to 100A | Closed Loop, Flux Gate IN | -100A to 100A | 200ms | 100A | - | 0.0018% | 200 mA | Panel Mount | -40°C | 85°C | IN Series | |||||
Each | 1+ 1 070,000 € 5+ 875,610 € 10+ 802,650 € 25+ 740,910 € 50+ 687,990 € | Min: 1 / Mitu: 1 | Current | 14.25V | ± 14.25V to ± 15.75V | AC / DC / Pulsed | 15.75V | 0.0012% | -200A to 200A | Closed Loop, Flux Gate IN | -200A to 200A | 200ms | 200A | - | 0.0012% | 200 mA | Panel Mount | -40°C | 85°C | IN Series | |||||
Each | 1+ 1 160,000 € 5+ 948,560 € 10+ 869,520 € 25+ 802,630 € 50+ 745,300 € | Min: 1 / Mitu: 1 | Current | 14.25V | ± 14.25VDC to ± 15.75VDC | AC / DC | 15.75V | 0.001 % | -400A to 400A | Closed Loop Flux Gate | -400A to 400A | 200ms | -400A to 400A | - | 0.001% | Current | Panel Mount | -40°C | 85°C | IN Series | |||||
Each | 1+ 194,560 € 5+ 159,190 € 10+ 145,920 € 25+ 134,690 € 50+ 125,070 € | Min: 1 / Mitu: 1 | Current | 11.5V | 11.5V to 26V | AC / DC / Pulsed | 26V | ± 2% | -20A to 20A | Open Loop, Hall Effect | -20A to 20A | - | 10A | - | - | 4mA to 20mA | Panel Mount | -40°C | 85°C | HTRS Series | |||||
Each | 1+ 81,640 € 5+ 68,860 € 10+ 64,010 € 25+ 58,100 € 50+ 55,700 € | Min: 1 / Mitu: 1 | Current | - | ± 12V to 15V | AC / DC / Impulse | 5V | ± 0.5% | -36A to 36A | Closed Loop Hall Effect | -36A to 36A | 1µs | -36A to 36A, -90A to 90A | - | 0.5% | - | Through Hole | 0°C | 70°C | CSNE Series | |||||
Each | 1+ 45,340 € 5+ 42,270 € 10+ 41,420 € | Min: 1 / Mitu: 1 | Current | - | 15VDC to 30VDC | AC | - | ± 0.5% | - | - | - | 200ms | 100A | - | - | - | DIN Rail | -15°C | 50°C | CT132TRAN Series | |||||
Each | 1+ 18,310 € 10+ 16,390 € 25+ 15,830 € 50+ 15,570 € 100+ 15,310 € | Min: 1 / Mitu: 1 | Current | 400mV | - | AC | 7.5V | - | - | Split-Core | - | - | 120A | 120A | - | 400mV | Chassis Mount | -10°C | 60°C | C/CT Series | |||||
Each | 1+ 45,350 € 5+ 42,270 € 10+ 41,420 € | Min: 1 / Mitu: 1 | Current | - | 15VDC to 30VDC | AC | - | ± 0.5% | - | - | - | 200ms | 150A | - | - | - | DIN Rail | -15°C | 50°C | CT132TRAN Series | |||||
Each | 1+ 1 820,000 € | Min: 1 / Mitu: 1 | Current | 14.25V | ± 14.25V to ± 15.75V | AC / DC | 15.75V | - | -1.5kA to 1.5kA | Closed Loop Flux Gate | 1.2kA | 1µs | 1.2kA, 1.5kA | - | - | - | Screw Mount | -40°C | 85°C | DM Series | |||||
Each | 1+ 871,250 € | Min: 1 / Mitu: 1 | Current | 14.25V | ± 14.25V to ± 15.75V | AC / DC | 15.75V | - | -900A to 900A | Closed Loop Flux Gate | 600A | 1µs | 600A, 900A | - | - | - | Panel Mount | -40°C | 85°C | DS Series | |||||
Each | 1+ 719,900 € | Min: 1 / Mitu: 1 | Current | 14.25V | ± 14.25V to ± 15.75V | AC / DC | 15.75V | - | -300A to 300A | Closed Loop Flux Gate | 200A | 1µs | 200A, 300A | - | - | - | Screw Mount | -40°C | 85°C | DS Series | |||||
Each | 1+ 968,690 € | Min: 1 / Mitu: 1 | Current | 14.25V | ± 14.25V to ± 15.75V | AC / DC | 15.75V | - | -900A to 900A | Closed Loop Flux Gate | 600A | 1µs | 600A, 900A | - | - | - | Screw Mount | -40°C | 85°C | DS Series | |||||
Each | 1+ 3 948,000 € | Min: 1 / Mitu: 1 | Current | - | ± 14.25V to ± 15.75V | AC / DC | 15.75V | - | -3kA to 3kA | Closed Loop Flux Gate | 2kA | 1µs | 2kA, ± 3kA | - | - | - | Screw Mount | -40°C | 65°C | DS Series | |||||
Each | 1+ 276,030 € 5+ 267,460 € 10+ 256,160 € 25+ 251,040 € 50+ 245,910 € | Min: 1 / Mitu: 1 | Current | 20V | 20VDC to 50VDC | AC / DC | 50V | 1% | 0A to 300A | Open Loop, Hall Effect | 0A to 300A | 150ms | 300A | - | 1% | - | Panel Mount | -40°C | 70°C | - |