6 402 Leitud tulemused otsingule "freescale"
Kuva
Ostja
Insener
Tootja
Pakendid
Kategooriad
Semiconductors - ICs
(6 402)
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+8,920 € 10+7,520 € 25+7,200 € 50+6,840 € 100+6,370 € Veel hinnateavet ... | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 72MHz | 256KB | 64Pins | LQFP | 40I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | ||||||
Each | 1+22,790 € 5+20,510 € 10+16,680 € 25+15,680 € 50+15,370 € | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4F | 32 bit | 180MHz | 2MB | 144Pins | MAPBGA | 100I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each | 1+1,690 € 10+1,250 € 50+1,140 € 100+0,929 € 250+0,879 € Veel hinnateavet ... | LPC Family LPC82x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 30MHz | 16KB | 20Pins | TSSOP | 16I/O's | I2C, SPI, USART | 4KB | 5Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC82x | - | ||||||
Each | 1+15,330 € 5+14,970 € 10+14,610 € 25+14,240 € 50+13,880 € | - | - | - | - | - | 27Pins | DBS | - | - | - | - | - | - | - | - | - | Surface Mount | - | - | AEC-Q100 | ||||||
Each | 1+8,570 € 10+7,670 € 25+7,310 € 50+6,730 € 100+5,460 € Veel hinnateavet ... | Kinetis S Family KS2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 256KB | 48Pins | QFN | 35I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 13Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis S | KS2x | - | ||||||
Each | 1+2,580 € 10+2,530 € 25+2,480 € 50+2,430 € | LPC Family LPC1300 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 72MHz | 16KB | 32Pins | HVQFN | 42I/O's | I2C, SPI, UART, USB | 4KB | 8Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1300 | - | ||||||
Each | 1+5,480 € 10+5,470 € 25+5,460 € 50+5,450 € 100+5,440 € Veel hinnateavet ... | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 512KB | 100Pins | MAPBGA | 89I/O's | CAN, I2C, SPI, UART | 64KB | 32Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||
Each | 1+8,250 € 10+6,790 € 25+6,420 € 50+5,910 € 100+5,620 € Veel hinnateavet ... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+36,140 € 5+34,370 € 10+32,590 € 25+31,010 € | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 264MHz | 4MB | 416Pins | MAPBGA | 293I/O's | CAN, DSPI, ESCI | 512KB | 4Channels | 16Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+3,970 € 10+3,030 € 25+2,750 € 50+2,590 € 100+2,420 € Veel hinnateavet ... | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 80Pins | LQFP | 71I/O's | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+1,720 € 10+1,270 € 50+1,160 € 100+0,957 € 250+0,899 € Veel hinnateavet ... | LPC Family LPC82x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 30MHz | 16KB | 33Pins | HVQFN | 29I/O's | I2C, SPI, UART | 4KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC800 | - | ||||||
2841056 RoHS | Each | 1+12,260 € 10+10,060 € 25+9,390 € 50+8,910 € 100+8,430 € Veel hinnateavet ... | S08 Family S08D Series Microcontrollers | HCS08 | - | 40MHz | 32KB | 48Pins | LQFP | 39I/O's | CAN, I2C, SCI, SPI | 2KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08D | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+8,140 € 10+6,320 € 25+5,790 € 50+5,330 € 100+4,950 € Veel hinnateavet ... | - | - | - | - | - | 159Pins | LFBGA | - | - | - | - | - | 3V | 3.6V | -40°C | 105°C | Surface Mount | - | - | AEC-Q100 | ||||||
Each | 1+4,670 € 10+4,490 € 25+4,320 € 50+4,140 € 100+3,960 € | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 75MHz | 256KB | 100Pins | LQFP | 72I/O's | I2C, SPI, UART | 32KB | 12Channels | 16Bit, 24Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis M | KM3x | - | ||||||
Each | 1+18,590 € 5+17,660 € 10+14,470 € 25+13,640 € 50+13,370 € | i.MX RT Family i.MX RT1170 Series Microprocessors | Arm Cortex-M4, Arm Cortex-M7 | 32 bit | 800MHz | - | 289Pins | MAPBGA | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 2KB | 2Channels | 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | - | i.MX RT1170 | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 5+5,010 € 50+3,460 € 100+3,170 € 500+2,980 € 1000+2,970 € | - | - | - | - | - | 56Pins | HVQFN-EP | - | - | - | - | - | - | - | -40°C | 105°C | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+2,480 € 10+2,070 € 25+1,990 € 50+1,900 € 100+1,860 € Veel hinnateavet ... | - | - | - | - | - | 8Pins | - | - | - | - | - | - | - | 14V | -40°C | 125°C | - | - | - | - | ||||||
Each | 1+5,640 € 10+4,340 € 25+4,020 € 50+3,700 € 100+3,370 € Veel hinnateavet ... | Kinetis E Family KE1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 72MHz | 256KB | 64Pins | LQFP | 58I/O's | I2C, SPI, UART | 48KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE1x | - | ||||||
Each | 1+6,310 € 10+5,260 € 25+4,870 € 50+4,720 € 100+4,320 € Veel hinnateavet ... | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 50MHz | 128KB | 32Pins | QFN | 20I/O's | I2C, SPI, UART, USB | 16KB | 6Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | ||||||
2453519 RoHS | Each | 1+8,030 € 10+6,770 € 25+6,490 € 50+6,330 € 100+6,170 € Veel hinnateavet ... | S08 Family S08D Series Microcontrollers | HCS08 | - | 40MHz | 60KB | 64Pins | LQFP | 54I/O's | CAN, I2C, SCI, SPI | 4KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08D | AEC-Q100 | |||||
Each | 1+10,060 € 10+9,920 € 25+9,770 € 50+9,630 € 100+9,480 € | - | - | - | - | - | - | - | - | - | - | - | - | 5V | 72V | - | - | - | - | - | - | ||||||
Each | 1+18,630 € 10+18,310 € 25+16,710 € 50+16,380 € 100+16,040 € | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 120MHz | 1MB | 144Pins | LQFP | - | CAN, SPI, UART | 128KB | 22Channels | 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | ||||||
Each | 1+6,380 € 10+5,010 € 25+4,680 € 50+4,310 € 100+3,960 € Veel hinnateavet ... | Kinetis L Family KL2x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 32Pins | QFN | 23I/O's | I2C, SPI, UART, USB | 16KB | 7Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL2x | - | ||||||
Each | 1+3,020 € 10+2,380 € 25+2,220 € 50+2,040 € 100+1,840 € Veel hinnateavet ... | Kinetis E Family KE0x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 40MHz | 64KB | 32Pins | LQFP | 28I/O's | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | - | ||||||
Each | 1+3,800 € 10+3,210 € 25+3,070 € 50+3,000 € 100+2,920 € | S08 Family S08JM Series Microcontrollers | HCS08 | - | 48MHz | 16KB | 48Pins | HVQFN | 37I/O's | I2C, SCI, SPI, USB | 1KB | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | S08 | S08JM | - | ||||||