KM-ta

-97dBm RF Receivers - Sub 2.4GHz ISM Band:

Leiti 3 toodet
Leidke poest Farnell Eesti suur valik -97dBm RF Receivers - Sub 2.4GHz ISM Band. Meil on lai valik RF Receivers - Sub 2.4GHz ISM Band, näiteks -114dBm, -110dBm, -107dBm & -127dBm RF Receivers - Sub 2.4GHz ISM Band maailma tipptootjatelt, sealhulgas: Silicon Labs, Microchip & Micrel Semiconductor
Kuva
Ostja
Insener
Tootja
Frequency Min
Frequency Max
RF / IF Modulation
Sensitivity dBm
Data Rate
Receiving Current
Supply Voltage Min
Supply Voltage Max
RF Receiver Applications
RF IC Case Style
No. of Pins
Operating Temperature Min
Operating Temperature Max
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
2414377

RoHS

Date/Lot Code

Each
1+
5,470 €
10+
4,690 €
25+
4,350 €
50+
4,160 €
100+
3,970 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
142MHz
1.05GHz
4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK
-97dBm
1Mbps
13.7mA
1.8V
3.6V
Remote Controls, Ultra Low Power Wireless Applications, Wireless Alarm and Security Systems
QFN
20Pins
-40°C
85°C
2510515

RoHS

Date/Lot Code

Each
240+
3,830 €
Min: 240 / Mitu: 240
300MHz
440MHz
ASK, OOK
-97dBm
10Kbps
3.5mA
4.75V
5.5V
Automotive Remote Keyless Entry, Remote Controls, Remote Fan & Light Control, Garage Doors
SOIC
16Pins
-40°C
85°C
2431872

RoHS

MICREL SEMICONDUCTOR
Each
1+
1,300 €
10+
1,250 €
Min: 1 / Mitu: 1
300MHz
440MHz
ASK, OOK
-97dBm
10Kbps
3.5mA
4.75V
5.5V
Automotive Remote Keyless Entry, Remote Controls, Remote Fan & Light Control, Garage Doors
SOIC
16Pins
-40°C
85°C
1–3 3-st üksusest
1 leheküljest (lehekülgedest)

juhtivat tootjat

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account