-107dBm RF Receivers - Sub 2.4GHz ISM Band:
Leiti 7 toodetKuva
Ostja
Insener
Tootja
Frequency Min
Frequency Max
RF / IF Modulation
Sensitivity dBm
Data Rate
Receiving Current
Supply Voltage Min
Supply Voltage Max
RF Receiver Applications
RF IC Case Style
No. of Pins
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 4,640 € 10+ 4,020 € 25+ 3,750 € 50+ 3,630 € 100+ 3,500 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 300MHz | 928MHz | ASK, FSK | -107dBm | - | - | 4.5V | 5.5V | Alarm Systems, Keyless Entry Systems, Low Bit rate Communication Systems, Remote Control Systems | TSSOP | 28Pins | -40°C | 105°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 3,500 € 250+ 3,320 € 500+ 3,190 € | Min: 100 / Mitu: 1 | 300MHz | 928MHz | ASK, FSK | -107dBm | - | - | 4.5V | 5.5V | Alarm Systems, Keyless Entry Systems, Low Bit rate Communication Systems, Remote Control Systems | TSSOP | 28Pins | -40°C | 105°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 100+ 2,630 € 250+ 2,490 € 500+ 2,240 € 1000+ 2,050 € | Min: 100 / Mitu: 1 | 810MHz | 870MHz | ASK, FSK | -107dBm | 100Kbps | - | 4.5V | 5.5V | Alarm Systems, Keyless Entry Systems, Low Bit rate Communication Systems, Remote Control Systems | TSSOP | 28Pins | -40°C | 150°C | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 3000+ 0,863 € | Min: 3000 / Mitu: 3000 | 810MHz | 870MHz | ASK, FSK | -107dBm | 100Kbps | 5.9mA | 4.5V | 5.5V | Alarm Systems, Keyless Entry Systems, Low Bit rate Communication Systems, Remote Control Systems | TSSOP | 28Pins | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 1+ 4,000 € 10+ 3,210 € 25+ 3,040 € 50+ 2,840 € 100+ 2,630 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | 810MHz | 870MHz | ASK, FSK | -107dBm | 100Kbps | - | 4.5V | 5.5V | Alarm Systems, Keyless Entry Systems, Low Bit rate Communication Systems, Remote Control Systems | TSSOP | 28Pins | -40°C | 150°C | AEC-Q100 | |||||
MELEXIS | Each | 1+ 4,130 € 10+ 3,230 € 100+ 3,050 € 250+ 2,960 € 500+ 2,880 € | Min: 1 / Mitu: 1 | 300MHz | 930MHz | AM, FM, FSK | -107dBm | 115Kbps | - | 2.2V | 5.5V | - | QFN | 32Pins | -40°C | 85°C | - | ||||
Each (Supplied on Cut Tape) Ümberkeriv Pakendivõimalused | 3000+ 0,863 € | Min: 3000 / Mitu: 3000 | 810MHz | 870MHz | ASK, FSK | -107dBm | 100Kbps | 5.9mA | 4.5V | 5.5V | Alarm Systems, Keyless Entry Systems, Low Bit rate Communication Systems, Remote Control Systems | TSSOP | 28Pins | -40°C | 85°C | - |