More - Integrated Circuits :
Leiti 1 386 toodetLeidke poest Farnell Eesti suur valik tooteid More - Integrated Circuits. Meil on suur valik More - Integrated Circuits, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: NXP, Microchip, Stmicroelectronics, Infineon & Silicon Labs
Kuva
Ostja
Insener
Tootja
Device Core
No. of CPU Cores
Data Bus Width
Operating Frequency Max
Program Memory Size
IC Case / Package
No. of Pins
Interfaces
No. of I/O's
Supply Voltage Min
RAM Memory Size
Supply Voltage Max
ADC Channels
ADC Resolution
Operating Temperature Min
Operating Temperature Max
IC Mounting
MPU Series
MPU Family
Qualification
MCU Family
MCU Series
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 17,380 € 10+ 14,050 € 25+ 13,470 € 50+ 12,670 € 100+ 11,860 € | ARM Cortex-M7 | - | - | 400MHz | 2MB | 32 bit | TFBGA | 265Pins | CAN, I2C, I2S, SPI, UART, USART, USB | 168I/O's | 1.62V | 1MB | 3.6V | 36Channels | 16Bit | -40°C | 85°C | Surface Mount | - | - | - | STM32 | STM32H7 | STM32 Family STM32H7 Series Microcontrollers | ||||||
Each | 1+ 15,860 € 10+ 13,170 € 25+ 11,680 € 100+ 11,230 € 250+ 10,750 € | ARM7TDMI | - | - | 41.78MHz | 126KB | 32 bit | LQFP-EP | 80Pins | I2C, SPI, UART | 40I/O's | 2.7V | 32KB | 3.6V | 16Channels | 12Bit | -40°C | 125°C | Surface Mount | - | - | - | - | ADuC712x | ADUC Family ADUC7 Series Microcontrollers | ||||||
Each | 160+ 7,420 € | ARM Cortex-M3 | - | - | 120MHz | 1MB | 32 bit | LQFP | 64Pins | CAN, I2C, SPI, UART, USART, USB | 51I/O's | 1.8V | 128KB | 3.6V | 16Channels | 12Bit | -40°C | 85°C | Surface Mount | - | - | - | STM32 | STM32F2 | STM32 Family STM32F2 Series Microcontrollers | ||||||
Each | 60+ 8,850 € | ARM Cortex-M4 | - | - | 120MHz | 512KB | 32 bit | LQFP | 144Pins | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 2.4V | 96KB | 3.6V | 8Channels | 12Bit | -40°C | 85°C | Surface Mount | - | - | - | LPC | LPC4000 | LPC Family LPC4000 Series Microcontrollers | ||||||
Each | 90+ 7,780 € | ARM Cortex-M3 | - | - | 180MHz | - | 32 bit | LBGA | 256Pins | CAN, ENET, I2C, I2S, SPI, UART, USB | 164I/O's | 2.2V | 200KB | 3.6V | 16Channels | 10Bit | -40°C | 85°C | Surface Mount | - | - | - | LPC | LPC1800 | LPC Family LPC1800 Series Microcontrollers | ||||||
Each | 90+ 9,180 € | ARM Cortex-M3 | - | - | 120MHz | 1MB | 32 bit | LQFP | 100Pins | CAN, I2C, SPI, UART, USART, USB | 82I/O's | 1.8V | 128KB | 3.6V | 16Channels | 12Bit | -40°C | 85°C | Surface Mount | - | - | - | STM32 | STM32F2 | STM32 Family STM32F2 Series Microcontrollers | ||||||
Each | 1+ 6,870 € 25+ 6,730 € 100+ 6,600 € 250+ 6,460 € | ARM7TDMI | - | - | 33MHz | - | 32 bit | LQFP | 100Pins | EBI, EMI, UART, USART | 32I/O's | 1.8V | 8KB | 3.6V | - | - | -40°C | 85°C | Surface Mount | - | - | - | AT91 | AT91M | AT91 Family AT91M Series Microcontrollers | ||||||
Each | 90+ 11,650 € | ARM Cortex-M7 | - | - | 300MHz | 2MB | 32 bit | LQFP | 100Pins | CAN, Ethernet, I2C, SPI, UART, USART, USB | 75I/O's | 3V | 384KB | 3.6V | 10Channels | 12Bit | -40°C | 105°C | Surface Mount | - | - | AEC-Q100 | SAM 32 | SAM V71 | SAM 32 Family SAM V71 Series Microcontrollers | ||||||
RENESAS | Each | 125+ 10,230 € | - | 1Cores | - | 400MHz | - | 32 bit | LFQFP | 208Pins | CAN, Ethernet, I2C, SPI, UART, USB | 100I/O's | 3V | - | 3.6V | - | - | -40°C | 85°C | Surface Mount | RZ/A | RZ | - | - | - | RZ Family, RZ/A Series, RZ/A1LU Group Microprocessors | |||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 3000+ 6,270 € | ARM Cortex-M3 | - | - | 120MHz | 1MB | 32 bit | WLCSP | 66Pins | CAN, I2C, SPI, UART, USART, USB | 51I/O's | 1.8V | 128KB | 3.6V | 16Channels | 12Bit | -40°C | 85°C | Surface Mount | - | - | - | STM32 | STM32F2 | STM32 Family STM32F2 Series Microcontrollers | ||||||
Each | 300+ 13,940 € | Power Architecture | - | - | 64MHz | 1MB | 32 bit | LQFP | 144Pins | CAN, I2C, SCI, SPI | 121I/O's | 3V | 80KB | 5.5V | 20Channels | 10Bit, 12Bit | -40°C | 125°C | Surface Mount | - | - | AEC-Q100 | MPC5 | MPC56xx | MPC5 Family MPC56xx Series Microcontrollers | ||||||
Each | 1+ 23,450 € 25+ 22,980 € 100+ 22,510 € 250+ 22,040 € | ARM9 | - | - | 180MHz | 128KB | 32 bit | LFBGA | 256Pins | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | 122I/O's | 1.65V | 16KB | 1.95V | - | - | -40°C | 85°C | Surface Mount | - | - | - | AT91 | AT91RM9200 | AT91 Family AT91RM9200 Series Microcontrollers | ||||||
Each | 90+ 10,070 € | ARM7TDMI | - | - | 72MHz | 512KB | 32 bit | LQFP | 100Pins | I2C, SPI, UART | 70I/O's | 3V | 58KB | 3.6V | 6Channels | 10Bit | -40°C | 85°C | Surface Mount | - | - | - | LPC | LPC2000 | LPC Family LPC2000 Series Microcontrollers | ||||||
Each | 90+ 28,050 € | - | 1Cores | - | 600MHz | - | 32 bit | FBGA | 320Pins | CAN, Ethernet, I2C, SPI, UART, USB | 209I/O's | 3V | - | 3.6V | - | - | -40°C | 125°C | Surface Mount | RZ/T | RZ | - | - | - | RZ Family, RZ/T Series, RZ/T1 Group Microprocessors | ||||||
Each (Supplied on Cut Tape) Lõigatud linditükk | 5000+ 7,350 € | ARM Cortex-M4 | - | - | 120MHz | 2MB | 32 bit | WLCSP | 144Pins | CAN, I2C, SAI, SPI, UART, USART, USB | 112I/O's | 1.71V | 640KB | 3.6V | 16Channels | 12Bit | -40°C | 85°C | Surface Mount | - | - | - | STM32 | STM32L4 | STM32 Family STM32L4 Series Microcontrollers | ||||||
Each (Supplied on Full Reel) Täispool | 4000+ 1,920 € | ARM Cortex-M0+ | - | - | 48MHz | 64KB | 32 bit | QFN | 48Pins | I2C, I2S, LIN, SPI, UART, USART, USB | 38I/O's | 1.62V | 8KB | 3.63V | 14Channels | 12Bit | -40°C | 85°C | Surface Mount | - | - | - | SAM 32 | SAM D21 | SAM 32 Family SAM D21 Series Microcontrollers | ||||||
Each | 1+ 13,640 € 10+ 10,790 € 25+ 10,080 € 50+ 9,690 € 100+ 9,300 € | ARM Cortex-M7 | - | - | 216MHz | 512KB | 32 bit | UFBGA | 176Pins | CAN, I2C, I2S, SPI, UART, USART, USB | 140I/O's | 1.7V | 256KB | 3.6V | 24Channels | 12Bit | -40°C | 85°C | Surface Mount | - | - | - | STM32 | STM32F7 | STM32 Family STM32F7 Series Microcontrollers | ||||||
Each | 500+ 1,900 € | PIC32 | - | - | 25MHz | 128KB | 32 bit | TQFP | 48Pins | I2S, LIN, SPI, UART | 38I/O's | 2V | 16KB | 3.6V | 17Channels | 10Bit, 12Bit | -40°C | 85°C | Surface Mount | - | - | - | PIC32 | PIC32MM | PIC32 Family PIC32MM Series Microcontrollers | ||||||
RENESAS | Each | 200+ 6,000 € | - | 1Cores | - | 400MHz | - | 32 bit | LFBGA | 176Pins | CAN, Ethernet, I2C, SPI, UART, USB | 78I/O's | 1.1V | - | 1.26V | - | - | -40°C | 85°C | Surface Mount | RZ/A | RZ | - | - | - | RZ Family, RZ/A Series, RZ/A1LC Group Microprocessors | |||||
Each | 183+ 3,130 € | PIC32 | - | - | 50MHz | 256KB | 32 bit | QFN | 28Pins | I2C, I2S, SPI, UART, USB | 19I/O's | 2.3V | 16KB | 3.6V | 9Channels | 10Bit | -40°C | 85°C | Surface Mount | - | - | - | PIC32 | PIC32MX | PIC32 Family PIC32MX Series Microcontrollers | ||||||
Each | 60+ 10,970 € | ARM Cortex-M7 | - | - | 300MHz | 1MB | 32 bit | LQFP | 144Pins | CAN, Ethernet, I2C, SPI, UART, USART, USB | 114I/O's | 3V | 384KB | 3.6V | 24Channels | 12Bit | -40°C | 105°C | Surface Mount | - | - | AEC-Q100 | SAM 32 | SAM V71 | SAM 32 Family SAM V71 Series Microcontrollers | ||||||
Each (Supplied on Full Reel) Täispool | 1200+ 3,750 € | PIC32 | - | - | 100MHz | 64KB | 32 bit | TQFP | 100Pins | I2C, I2S, SPI, UART | 85I/O's | 2.3V | 16KB | 3.6V | 28Channels | 10Bit | -40°C | 85°C | Surface Mount | - | - | - | PIC32 | PIC32MX | PIC32 Family PIC32MX Series Microcontrollers | ||||||
Each | 160+ 3,520 € | PIC32 | - | - | 50MHz | 128KB | 32 bit | TQFP | 64Pins | CAN, I2C, I2S, SPI, UART, USB | 49I/O's | 2.3V | 16KB | 3.6V | 28Channels | 10Bit | -40°C | 85°C | Surface Mount | - | - | - | PIC32 | PIC32MX | PIC32 Family PIC32MX Series Microcontrollers | ||||||
RENESAS | Each | 90+ 8,840 € | - | 1Cores | - | 400MHz | - | 32 bit | LFQFP | 176Pins | CAN, Ethernet, I2C, LIN, SPI, UART, USB | 86I/O's | 1.1V | - | 1.26V | - | - | -40°C | 85°C | Surface Mount | RZ/A | RZ | - | - | - | RZ Family, RZ/A Series, RZ/A1L Group Microprocessors | |||||
RENESAS | Each | 1000+ 8,850 € | - | 1Cores | - | 400MHz | - | 32 bit | LFBGA | 176Pins | CAN, Ethernet, I2C, SPI, UART, USB | 78I/O's | 3V | - | 3.6V | - | - | -40°C | 85°C | Surface Mount | RZ/A | RZ | - | - | - | RZ Family, RZ/A Series, RZ/A1L Group Microprocessors | |||||