128 Leitud tulemused otsingule "STMICROELECTRONICS"
Leidke poest Farnell Eesti suur valik tooteid Microprocessors. Meil on suur valik Microprocessors, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Stmicroelectronics
Leidke poest Farnell Eesti suur valik tooteid Microprocessors. Meil on suur valik Microprocessors, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Stmicroelectronics
Kuva
Ostja
Insener
Tootja
Product Range
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
No. of I/O's
Data Bus Width
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+13,680 € 5+13,670 € 10+13,660 € 25+13,650 € 50+13,640 € | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | LFBGA | 448Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 176I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+12,280 € 5+12,270 € 10+12,260 € 25+12,250 € 50+12,240 € | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | TFBGA | 257Pins | 1.3V | 1.38V | 800MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 98I/O's | 32 bit | Surface Mount | -20°C | 105°C | STM32MP1 | STM32 | |||||
Each | 1+6,000 € 10+5,160 € 25+4,880 € 50+4,490 € 100+4,430 € | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | TFBGA | 320Pins | 1.71V | 3.6V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||||
STMICROELECTRONICS | Each | 1+12,830 € 5+12,820 € 10+12,810 € 25+12,800 € 50+12,790 € | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | TFBGA | 361Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 148I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
Each | 1+10,850 € 10+9,320 € 25+8,820 € 50+8,110 € | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | TFBGA | 257Pins | 1.18V | 1.25V | 650MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 98I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||||
STMICROELECTRONICS | Each | 1+11,130 € 10+10,730 € 25+10,320 € 50+9,920 € 100+9,510 € | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | TFBGA | 361Pins | 1.18V | 1.25V | 650MHz | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 148I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+20,340 € 10+16,650 € 25+15,620 € 50+15,070 € 100+14,510 € | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | TFBGA | 257Pins | 1.18V | 1.25V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 98I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | |||||
STMICROELECTRONICS | Each | 1+15,660 € 5+15,320 € 10+14,990 € 25+14,650 € 50+14,310 € | STM32 Family STM32MP1 Series Microprocessors | 2Cores | 128KB | LFBGA | 448Pins | 1.18V | 1.25V | 800MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 176I/O's | 32 bit | Surface Mount | -20°C | 105°C | STM32MP1 | STM32 | |||||
Each | 1+9,250 € 10+7,220 € 25+6,730 € 50+6,450 € 100+6,170 € Veel hinnateavet ... | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | TFBGA | 320Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | 32 bit | Surface Mount | -40°C | 105°C | STM32MP1 | STM32 | ||||||
Each | 1+6,910 € 10+5,670 € 25+5,380 € 50+5,180 € 100+4,980 € Veel hinnateavet ... | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | TFBGA | 320Pins | 1.71V | 3.6V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||||
Each | 1+9,800 € 10+7,680 € 25+7,160 € 50+6,870 € 100+6,570 € Veel hinnateavet ... | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | LFBGA | 289Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | 32 bit | Surface Mount | -40°C | 105°C | STM32MP1 | STM32 | ||||||
Each | 1+8,190 € 10+7,030 € 25+6,850 € 50+6,660 € 100+6,480 € Veel hinnateavet ... | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | TFBGA | 289Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | 32 bit | Surface Mount | -40°C | 105°C | STM32MP1 | STM32 | ||||||
Each | 1+5,920 € 10+4,910 € 25+4,680 € 50+4,590 € | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | TFBGA | 289Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | 32 bit | Surface Mount | -40°C | 105°C | STM32MP1 | STM32 | ||||||
Each | 1+5,990 € 10+4,650 € 25+4,320 € 50+4,130 € 100+3,940 € | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | TFBGA | 289Pins | 1.71V | 3.6V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||||
Each | 1+5,780 € 10+4,960 € 25+4,710 € 50+4,330 € 100+4,300 € | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | TFBGA | 289Pins | 1.71V | 3.6V | 650MHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | 32 bit | Surface Mount | -40°C | 125°C | STM32MP1 | STM32 | ||||||
Each | 1+8,920 € 10+6,980 € 25+6,490 € 50+6,220 € 100+5,950 € Veel hinnateavet ... | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | LFBGA | 289Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | 135I/O's | 32 bit | Surface Mount | -40°C | 105°C | STM32MP1 | STM32 | ||||||
Each | 1+19,320 € 10+15,830 € 25+14,840 € 50+14,320 € 100+13,790 € | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 424Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
STMICROELECTRONICS Uus toode | Each | 1+11,740 € 10+9,560 € 25+8,980 € 50+8,630 € 100+8,340 € Veel hinnateavet ... | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 196KB | VFBGA | 361Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, I2C, I3C, LPUART, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 123I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | |||||
Each | 1+17,630 € 10+14,440 € 25+13,540 € 50+13,060 € 100+12,580 € | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 424Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
Each | 1+18,400 € 10+15,070 € 25+14,130 € 50+13,630 € 100+13,130 € | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 424Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
Each | 1+16,050 € 10+13,140 € 25+12,320 € 50+11,890 € 100+11,450 € | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 361Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
Each | 1+17,620 € 10+15,160 € 25+14,730 € 50+14,140 € 100+13,550 € | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 424Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||
STMICROELECTRONICS Uus toode | Each | 1+12,210 € 10+9,940 € 25+9,340 € 50+8,980 € 100+8,730 € Veel hinnateavet ... | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 196KB | TFBGA | 289Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, FDCAN, I2C, I3C, LPUART, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 123I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | |||||
STMICROELECTRONICS Uus toode | Each | 1+14,030 € 10+10,930 € 25+10,310 € 50+9,830 € 100+9,340 € Veel hinnateavet ... | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 196KB | VFBGA | 361Pins | 1.71V | 3.6V | 1.2GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 123I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | |||||
Each | 1+16,750 € 10+13,370 € 25+12,510 € 50+11,920 € 100+11,320 € | STM32 Family STM32MP2 Series Microprocessors | 2Cores | 128KB | VFBGA | 361Pins | 1.71V | 3.6V | 1.5GHz | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 144I/O's | 32 bit, 64 bit | Surface Mount | -40°C | 125°C | STM32MP2 | STM32 | ||||||